
Motorola Edge20, 8GB + 128 GB, black
Highlights & Details
- 17 cm(6.7 inch) Display, 1080 x 2400 Pixel
- Octa Core CPU (2.4 GHz)
- 128 GB built-in memory ()
- Android™ 11
Technical specifications
- Product type
Smartphone
- Type
Edge20
- GSM standard
5G
LTE/4G
- Factory colour
Black
- CPU type
Octa Core
- Processor cores (No.)
8 x
- CPU speed
2.4 GHz
- Operating system (Version)
Android™ 11
- Display (cm)
17 cm
- Screen size diagonal (inches)
6.7 inch
- Display resolution
1080 x 2400 Pixel
- Display resolution mode
Full-HD+
- Resolution of built-in camera
108 MP
16 MP
8 MP
- Front camera resolution
32 MP
8 GB
- Memory capacity
128 GB
- SIM card version
Nano SIM
Dual SIM
- Bluetooth
Yes
- Bluetooth
5.2
- GSM frequency
850 MHz
900 MHz
1800 MHz
1900 MHz
- 5G frequency band
2100 MHz
1800 MHz
2600 MHz
2500 MHz
3500 MHz
3700 MHz
- LTE frequency
2100 MHz
1900 MHz
1800 MHz
850 MHz
2600 MHz
900 MHz
700 MHz
800 MHz
- UMTS frequency
850 MHz
900 MHz
1900 MHz
2100 MHz
- Rechargeable battery technology
Li-ion
- Battery capacity
4020 mAh
- Data transfer
5G
LTE
UMTS
- NFC (Near field communication)
Yes
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Wi-Fi
Yes
- Width
76.05 mm
- Height
163.31 mm
- Depth
6.99 mm
- Weight
163 g
- Interfaces
Headphone jack (3.5 mm)
Wi-Fi
Bluetooth
USB C®
- Type
Edge 20
n.rel.
- Smartphone model
Edge20
- Contract
None
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2454714 Motorola Edge20 Smartphone 128 GB 17 cm (6.7 inch) Black Android™ 11 Dual SIM
Description
Your life. Your style. Your Story. Everything is possible – nothing can stop you. With a companion that gives you all the possibilities. A smartphone that lets you unleash your full potential and go to the extreme. One such as the new Motorola edge 20. Take sharp photos with the innovative 108 MP camera system, film impressive 4K videos and view everything in brilliant colors on the 6.7" display. Enjoy a desktop experience in large format with the ingenious Ready for. All this with our thinnest 5G smartphone ever. Show your style with the new Motorola edge 20.
108 MP + 30x super zoom. Capture special moments in every light with ultra-pixel technology, film 4K videos and take pin-sharp photos even from the greatest distance.
Ultra-liquid 144 Hz display. The 6.7" HDR10+ OLED display with the highest refresh rate available on a smartphone can display one billion colors.
One of the thinnest 5G smartphones. With just 7 mm, our flattest 5G smartphone fits comfortably in any pocket or handbag.
Unleash the power of your smartphone with Ready for. Connect your smartphone wirelessly to a TV to enjoy your games, video calls and big-screen apps.*
Super fast 5G and Wi-Fi 6E. Download your favorite TV shows in a few seconds and enjoy next-generation ultra-fast Wi-Fi.**
High-resolution 32 MP selfies. Thanks to a special technology that quadruples the sensitivity of light, you can beam on every selfie – even at night!
This text is machine translated.
Features
- 108 MP + 30x super zoom
- Ultra-fluid 144 Hz display
- One of the thinnest 5G smartphones
- Unleen the power of your smartphone with Ready for
- super fast 5G and Wi-Fi 6E*
- High-resolution 32 MP selfies
- Battery power for more than one day**.
Scope of delivery
- motorola edge20
- Quick start guide
- 30W charger
- USB-C cable
- Protective cover
- SIM toolkit
Hints
What kind of Smartphones are you looking for?
- 4" smartphone
- 5G smartphones
- Android smartphone
- Apple iPhone
- Dual SIM smartphone
- Gigaset smartphone
- iPhone (128GB)
- iPhone (256 GB)
- iPhone (64GB)
- iPhone 16
- iPhone 17
- iPhone 17 Pro
- iPhone 17 Pro Max
- iPhone 17e
- iPhone 5G
- iPhone Air
- iPhone Blue
- iPhone Pink
- iPhone Purple
- Outdoor smartphone
- Samsung Galaxy S26
- Samsung Galaxy S26 Plus
- Samsung Galaxy S26 Ultra
- Samsung smartphone
- Waterproof smartphones











