
Motorola G75 EU 256 GB Green EEC B (A - G) 17.2 cm (6.78 inch) Smartphone

Motorola motor G75 5G 256 GB successful green
Highlights & Details
- Screen size diagonal 17.2 cm (6.78 inch)
- 1080 x 2340 Pixel
- Full HD
- CPU type: Qualcomm® Snapdragon
- RAM: 8 GB
- Memory capacity: 256 GB
- Memory card slots: microSD Karte (up to 1 TB)
- Resolution of built-in camera: 50 MP, 8 MP, 3 MP
- Front camera resolution: 16 MP
- Green
- Android™ 14
Technical specifications
- Product type
Smartphone
- Type
G75
- GSM standard
5G
LTE/4G
UMTS/3G
GSM/2G
- Factory colour
Green
- CPU type
Qualcomm® Snapdragon
- Processor cores (No.)
6 x
- Operating system (Version)
Android™ 14
- Display (cm)
17.2 cm
- Screen size diagonal (inches)
6.78 inch
- Display resolution
1080 x 2340 Pixel
- Display resolution mode
Full HD
- Resolution of built-in camera
50 MP
8 MP
3 MP
- Front camera resolution
16 MP
8 GB
- Memory capacity
256 GB
- Memory card slots
microSD Karte (up to 1 TB)
- SIM card version
Nano SIM
Dual SIM
- Bluetooth
Yes
- Bluetooth
5.4
- GSM frequency
850 MHz
900 MHz
1800 MHz
1900 MHz
- 5G frequency band
2100 MHz
1800 MHz
850 MHz
900 MHz
2600 MHz
800 MHz
700 MHz
2300 MHz
2500 MHz
3500 MHz
Show more
- LTE frequency
2100 MHz
1800 MHz
1900 MHz
850 MHz
2600 MHz
900 MHz
800 MHz
700 MHz
2300 MHz
2500 MHz
Show more
- Rechargeable battery technology
Li-ion
- Battery capacity
5000 mAh
- Data transfer
5G
- NFC (Near field communication)
Yes
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Wi-Fi
Yes
- SAR value
1.34 W/kg
- Max. talk time
38 h
IP68
- US DoD Military Standards
MIL-STD-810H
- Width
77.24 mm
- Height
166.09 mm
- Depth
8.34 mm
- Weight
205 g
- Interfaces
USB C®
- Type
EU
B (A - G)
- Charging capacity (min.)
10 W
- Charging capacity (max.)
30 W
- Charging method (Power Delivery)
with USB Power Delivery
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3345929 Motorola G75 EU 256 GB Green EEC B (A - G) 17.2 cm (6.78 inch) Smartphone
User & Safety Instructions
User & Safety Instructions 3345929 Motorola G75 EU 256 GB Green EEC B (A - G) 17.2 cm (6.78 inch) Smartphone
Description
Designed to Express. Crafted to load.
Stylish and robust at the same time? Well, of course! Discover the new moto G75 5G. Made from high-quality materials, resistant to military standard10, with IP68 waterproof2 and Corning® Gorilla® Glass 5, it is the perfect companion for your everyday life. Capture crisp photos and perfect videos with the Sony LYTIA™ 600 OIS camera. Enjoy non-stop entertainment on the ultra-bright 6.78" Full HD+ display with Dolby Atmos® sound. First, experience the clever efficiency of the new Qualcomm® Snapdragon® processor with RAM Boost3. And stay active longer with the 5000 mAh battery, 30W TurboPower™ charging5, and wireless 15W recapable6. All this with the built-in 256 GB7.8 memory for enough space for your photos, songs, films and more. Design that inspires. Made for eternity. The new moto G75 5G.
Stylish and robust at the same time.
You don't have to make any compromises on style with a robust smartphone. The moto G75 5G meets the military standards (MIL-STD-810H)9 for durability and at the same time offers a high-quality look and feel. With IP68 water protection, your smartphone is well protected. You can always rely on the scratch-resistant Corning® Gorilla® Glass 5. Enjoy a touch of luxury in soft vegan synthetic leather – or choose a stylish matte finish.8 You'll also receive five OS upgrades and security updates by 2029 – so the software on your smartphone is always up to date.
Safe-free thanks to water protection.
With the moto G75 5G you come relaxed through the daily routine. The protection class IP682 means that the device is dust-proof and can be immersed up to 30 minutes up to 1.5 meter deep in water. That means you don't have to worry about getting wet.
Wet fingers? No problem.
Don't let a little water stop you from using your touchscreen. The Water-Touch-Technology adjusts the sensitivity of the display automatically, as soon as moisture is detected. So you can enjoy your favorite music at a pool party or plan a trip in the rain.
Scratch-resistant display.
Corning® Gorilla® Glass 5 protects your display from possible damage. Thanks to enhanced scratch-resistance and improved protection against impacts the display is more resistant than ever before.
Premium design Proven durability.
Don't let the elegant look fool you. The moto G75 5G meets the stringent military standards for durability and runs 16 demanding tests under conditions such as extreme temperatures, pressure changes, freezing/thawing and sudden falls from up to 1.2 meters high. Not to mention protection from water, dirt and dust, as well as environments with Hohem salt content and/or high humidity.
This text is machine translated.
Features
- Stylish and at the same time robust design
- Military standard design (MIL-810H)9
- Sony LYTIA™ 600 camera with OIS
- Ultra bright 6.78" Full HD+ display and Dolby Atmos®
- New faster and more efficient Snapdragon® processor
- Extremely durable battery + TurboPower™ charging
- 256 GB7.8 integrated memory
Scope of delivery
- Quick start guide
- USB-A on USB-C cable
- Protective cover
- SIM toolkit
What kind of Smartphones are you looking for?
- 4" smartphone
- 5G smartphones
- Android smartphone
- Apple iPhone
- Dual SIM smartphone
- Gigaset smartphone
- Google Pixel 2
- iPhone (128GB)
- iPhone (256 GB)
- iPhone (64GB)
- iPhone 17
- iPhone 17 Pro
- iPhone 17 Pro Max
- iPhone 5G
- iPhone Blue
- Outdoor smartphone
- Samsung Galaxy S26
- Samsung Galaxy S26 Plus
- Samsung Galaxy S26 Ultra
- Samsung smartphone
- Waterproof smartphones

















