
Motorola moto e22 Smartphone 32 GB Astro black
Highlights & Details
- Screen size diagonal 16.5 cm (6.5 inch)
- 1600 x 720 Pixel
- HD+
- CPU type: Octa Core
- 2.3 GHz
- RAM: 3 GB
- Memory capacity: 32 GB
- Memory card slots: microSD Karte (up to 1 TB)
- Resolution of built-in camera: 16 MP, 2 MP
- Front camera resolution: 5 MP
- Black
- Android™ 12
Technical specifications
- Product type
Smartphone
- Type
moto e22
- GSM standard
LTE/4G
UMTS/3G
GSM/2G
- Factory colour
Black
- CPU type
Octa Core
- Processor cores (No.)
8 x
- CPU speed
2.3 GHz
- Operating system (Version)
Android™ 12
- Display (cm)
16.5 cm
- Screen size diagonal (inches)
6.5 inch
- Display resolution
1600 x 720 Pixel
- Display resolution mode
HD+
- Resolution of built-in camera
16 MP
2 MP
- Front camera resolution
5 MP
3 GB
- Memory capacity
32 GB
- Memory card slots
microSD Karte (up to 1 TB)
- SIM card version
Nano SIM
Dual SIM
- Bluetooth
Yes
- Bluetooth
5.0
- GSM frequency
850 MHz
900 MHz
1800 MHz
- LTE frequency
800 MHz
850 MHz
900 MHz
1800 MHz
2100 MHz
2300 MHz
2500 MHz
2600 MHz
- UMTS frequency
850 MHz
900 MHz
2100 MHz
- Rechargeable battery technology
Li-ion
- Battery capacity
4020 mAh
- Data transfer
LTE
WiFi
- Mobile phone features
Fingerprint scanner
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Wi-Fi
Yes
IP52
- Width
74.65 mm
- Height
163.56 mm
- Depth
7.99 mm
- Weight
169 g
- Interfaces
Bluetooth
Headphone jack (3.5 mm)
USB C® (USB 2.0)
Wi-Fi 5 (IEEE 802.11ac)
- Type
EU
n.rel.
- Charging capacity (min.)
5 W
- Charging capacity (max.)
10 W
- Charging method (Power Delivery)
w/o USB Power Delivery
- Product type description
Smartphone
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2730712 Motorola moto e22 EU 32 GB Black 16.5 cm (6.5 inch) Smartphone
Description
This text is machine translated.
Features
- Operating System: Android™ 12 with easy access to your most popular Google appsInternal memory: 32 GB internal, expandable up to 1 TB via microSD cardSensors: Fingerprint sensor, proximity sensor, ambient light sensor, acceleration sensorMediaTek-Helio-G37 processor with 4 x A53 2.3 GHz + 4 x A53 1.8 GHz Octa core CPU, 680 MHz IMG PowerVR GE8320 GPUMemory (RAM) 3 GBSecurity: Lateral fingerprint sensor with PowerTouch, face-UnlockBattery capacity 4020 mAhCharging: Charging with 10 W possible, 5 V / 2 A10 W charger includedDisplay size: 16.5 cm (6.5 inch) displayHD+ (1600 x 720), 269 ppiDisplay case ratio: Active Area-Touch Panel (AA-TP): 88%LCD display, 90 Hz refresh rateFormat: 20:9Dimensions 163.56 x 74.65 x 7.99 mmPMMA casingConnections: 3.5 mm headset port and USB-C connection (USB 2.0)Weight: 169 g.Water protection: Water-resistant design (IP52)Rear camera, hardware: 16 MP (ƒ/2.2, 1.0 µm) PDAF, 2 MP (ƒ/2.4, 1.75 µm) depth sensorFront camera, hardware 5 MP (ƒ/2.4, 1.12 µm)Speakers: Stereo speakers and Dolby Atmos® supportHeadset connection 3.5 mmMicrophones: 1Voice control: Google assistantBluetooth® technology: Bluetooth® 5.0LOCATION SERVICES: GPS, A-GPS, LTEPP, SUPL, GLONASS, GalileoSIM card: Special dual SIM slot (2 nano Sims + 1 microSD)WLAN: WLAN 802.11 a/b/g/n/ac, 2.4 GHz and 5 GHz, WLAN HotspotNETWORKS: 4G: LTE 1/3/5/7/8/20/38/40/41, 3G: 1/5/8, 2G: 3/5/8
Scope of delivery
- Motorola moto e22 Smartphone
- 10 W charger
- USB-C cable
- SIM toolkit
- Quick start guide
What kind of Smartphones are you looking for?
- 4" smartphone
- 5G smartphones
- Android smartphone
- Apple iPhone
- Dual SIM smartphone
- Gigaset smartphone
- Google Pixel 2
- iPhone (128GB)
- iPhone (256 GB)
- iPhone (64GB)
- iPhone 16
- iPhone 17
- iPhone 17 Pro
- iPhone 17 Pro Max
- iPhone 17e
- iPhone 5G
- iPhone Air
- iPhone Blue
- iPhone Pink
- iPhone Purple
- Outdoor smartphone
- Samsung Galaxy S26
- Samsung Galaxy S26 Plus
- Samsung Galaxy S26 Ultra
- Samsung smartphone
- Waterproof smartphones











