
Motorola moto g05 64 GB Green EEC A (A - G) 16.9 cm (6.67 inch) Smartphone
Motorola moto G05 Smartphone, 4 GB memory + 64 GB memory, forest green
Highlights & Details
- Screen size diagonal 16.9 cm (6.67 inch)
- 720 x 1612 Pixel
- HD+
- CPU type: Octa Core
- 2.0 GHz, 1.7 GHz
- RAM: 4 GB
- Memory capacity: 64 GB
- Memory card slots: microSD Karte (up to 1 TB)
- Resolution of built-in camera: 50 MP
- Front camera resolution: 8 MP
- Green
- Android™ 15
Technical specifications
- Product type
Smartphone
- Type
moto g05
- GSM standard
LTE/4G
UMTS/3G
- Factory colour
Green
- CPU type
Octa Core
- Processor cores (No.)
8 x
- CPU speed
2.0 GHz
1.7 GHz
- Operating system (Version)
Android™ 15
- Display (cm)
16.9 cm
- Screen size diagonal (inches)
6.67 inch
- Display resolution
720 x 1612 Pixel
- Display resolution mode
HD+
- Resolution of built-in camera
50 MP
- Front camera resolution
8 MP
4 GB
- Memory capacity
64 GB
- Memory card slots
microSD Karte (up to 1 TB)
- SIM card version
Nano SIM
Dual SIM
- Bluetooth
Yes
- Bluetooth
5.4
- Rechargeable battery technology
Li-ion
- Battery capacity
5200 mAh
- NFC (Near field communication)
No
- Mobile phone features
Fingerprint scanner
Face recognition
Gorilla Glass 3
IP54
Dustproof
Water-repellent
Fast charging
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Wi-Fi
Yes
IP54
- Width
75.98 mm
- Height
165.67 mm
- Depth
8.17 mm
- Weight
188.8 g
- Interfaces
USB C® (USB 2.0)
Headphone jack (3.5 mm)
Bluetooth
Wi-Fi 5 (IEEE 802.11ac)
A (A - G)
- Charging capacity (min.)
5 W
- Charging capacity (max.)
18 W
- Charging method (Power Delivery)
with USB Power Delivery
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3386848 Motorola moto g05 64 GB Green EEC A (A - G) 16.9 cm (6.67 inch) Smartphone
Description
7x stronger bass
Experience 7x richer basses thanks to stereo speakers with bass boost. Enjoy the rich, multi-dimensional sound of Dolby Atmos®
Cinema for on the road
Enjoy your entertainment in perfect quality on the move. Recognize more details on the brilliant 6.67" Display.
Everything in the best view
With the display color booster you can see everything perfectly even outdoors. It brightens dark areas and saturated colors so that everything is easier to see.
No more blinking
High brightness mode increases outdoor visibility to up to 1000 nits, and the automatic light sensor adjusts the brightness to the ambient conditions.
Each photo is hit
Capture life-like photos in any light with the 50 MP camera with quad-pixel technology so that you never miss out on brilliant details again. The AI-supported portrait mode creates memories like from the professional.
Made for durability
Experience the light and luxurious design of the moto G05. The soft vegan artificial leather, water-repellent finish and Corning® Gorilla® Glass 3 combine style and reliability.
Efficiency on the move
Complete your To-do list with the lightning-fast performance of the MediaTek Helio-G81 Extreme processor that doesn't strain your battery. Get up to 12 GB RAM with RAM boost by temporarily converting additional memory to virtual RAM so you can switch between apps faster.
This text is machine translated.
Scope of delivery
- moto g05
- Quick start guide
- USB-A to USB-C cable
- Protective cover
- SIM toolkit
Hints
What kind of Smartphones are you looking for?
- 5G smartphones
- Android smartphone
- Apple iPhone
- Dual SIM smartphone
- Gigaset smartphone
- Google Pixel 2
- iPhone (128GB)
- iPhone (256 GB)
- iPhone (red)
- iPhone 16
- iPhone 17
- iPhone 17 Pro
- iPhone 17 Pro Max
- iPhone 17e
- iPhone 5G
- iPhone Air
- iPhone Blue
- Outdoor smartphone
- Samsung Galaxy S26
- Samsung Galaxy S26 Ultra
- Samsung smartphone
- Waterproof smartphones

















