
Motorola Moto G100 smartphone, gray
Highlights & Details
- Screen size diagonal 17 cm (6.7 inch)
- 2520 x 1080 Pixel
- Full-HD+
- CPU type: Octa Core
- 3.2 GHz
- RAM: 8 GB
- Memory capacity: 128 GB
- Memory card slots: microSD Karte (up to 1 TB)
- Resolution of built-in camera: 64 MP, 16 MP, 2 MP
- Front camera resolution: 16 MP, 8 MP
- Grey
- Android™ 11
Technical specifications
- Product type
Smartphone
- Type
Moto G100
- GSM standard
GSM/2G
UMTS/3G
LTE/4G
5G
- Factory colour
Grey
- CPU type
Octa Core
- Processor cores (No.)
8 x
- CPU speed
3.2 GHz
- Operating system (Version)
Android™ 11
- Display (cm)
17 cm
- Screen size diagonal (inches)
6.7 inch
- Display resolution
2520 x 1080 Pixel
- Display resolution mode
Full-HD+
- Resolution of built-in camera
64 MP
16 MP
2 MP
- Front camera resolution
16 MP
8 MP
8 GB
- Memory capacity
128 GB
- Memory card slots
microSD Karte (up to 1 TB)
- SIM card version
Nano SIM
Nano SIM
Dual SIM
- Bluetooth
Yes
- Bluetooth
5.1
- GSM frequency
850 MHz
900 MHz
1800 MHz
1900 MHz
- LTE frequency
700 MHz
800 MHz
850 MHz
900 MHz
1800 MHz
1900 MHz
2100 MHz
2600 MHz
- UMTS frequency
850 MHz
900 MHz
1900 MHz
2100 MHz
- Rechargeable battery technology
Li-ion
- Battery capacity
5000 mAh
- Data transfer
GPRS
EDGE
HSDPA 42 MBit/s
HSUPA 5,76 MBit/s
LTE
5G
- NFC (Near field communication)
Yes (built-in)
- Mobile phone features
Gorilla Glass 3
NFC
Fingerprint scanner
Face recognition
- Built-in Glonass
Yes (built-in)
- Built-in GPS
Yes (built-in)
- Wi-Fi
Yes
IP52
- Width
74 mm
- Height
168 mm
- Depth
10 mm
- Weight
207 g
- Interfaces
USB A (USB 3.1 1st gen)
Wi-Fi 6 (IEEE 802.11ax)
Bluetooth
microSD
n.rel.
- Contract
None
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2362822 Motorola Moto G100 128 GB Grey 17 cm (6.7 inch) Smartphone
Information
Repairability/durability data sheet 2362822 Motorola Moto G100 128 GB Grey 17 cm (6.7 inch) Smartphone
Description
ULTRA-STRONG PERFORMANCE.
Powered by the latest Qualcomm® Snapdragon™-870-5G mobile platform, the moto G100 delivers performance that you can only get on twice the price of a smartphone. With GB RAM, you can switch between your apps in a super-fluid way and 128 GB of memory offers plenty of space for your songs, apps, games and much more.
SIMPLY TERRIFIC.
Your moto G100 is just waiting to unleash its power. Now you can bring everything was done on your smartphone to a big TV or computer screen with the ingenious "Ready for". Find out more about Ready for.
YOU'VE ALWAYS WANTED A CAMERA LIKE THIS.
Capture stunning ultra-wide-angle shots, professional portraits and ultra-high-resolution photos with crisp detail. And with the new video features, you can enjoy your creativity even better.
This text is machine translated.
Scope of delivery
- Moto G100
- Quick start guide
- 20W TurboPower™ charger
- USB-C to HDMI cable
- Docking station
- SIM toolkit
Hints
What kind of Smartphones are you looking for?
- 4" smartphone
- 5G smartphones
- Android smartphone
- Apple iPhone
- Dual SIM smartphone
- Gigaset smartphone
- Google Pixel 2
- iPhone (128GB)
- iPhone (256 GB)
- iPhone (64GB)
- iPhone (red)
- iPhone 16
- iPhone 17
- iPhone 17 Pro
- iPhone 17 Pro Max
- iPhone 17e
- iPhone 5G
- iPhone Air
- iPhone Blue
- Outdoor smartphone
- Samsung Galaxy S26
- Samsung Galaxy S26 Plus
- Samsung Galaxy S26 Ultra
- Samsung smartphone
- Waterproof smartphones











