
Motorola moto g75 5G 128 GB Carbon EEC B (A - G) 17 cm (6.7 inch) Smartphone
Number
Motorola moto G75 5G, 8 GB RAM + 128 GB memory, Carbon
Highlights & Details
- Screen size diagonal 17 cm (6.7 inch)
- 1080 x 2388 Pixel
- Full-HD+
- CPU type: Octa Core
- 2.4 GHz
- RAM: 8 GB
- Memory capacity: 128 GB
- Memory card slots: microSD Karte (up to 1 TB)
- Resolution of built-in camera: 50 MP, 8 MP
- Front camera resolution: 16 MP
- Carbon
- Android™ 14
Technical specifications
- Product type
Smartphone
- Type
moto g75 5G
- GSM standard
5G
LTE/4G
UMTS/3G
GSM/2G
- Factory colour
Carbon
- CPU type
Octa Core
- Processor cores (No.)
8 x
- CPU speed
2.4 GHz
- Operating system (Version)
Android™ 14
- Display (cm)
17 cm
- Screen size diagonal (inches)
6.7 inch
- Display resolution
1080 x 2388 Pixel
- Display resolution mode
Full-HD+
- Resolution of built-in camera
50 MP
8 MP
- Front camera resolution
16 MP
8 GB
- Memory capacity
128 GB
- Memory card slots
microSD Karte (up to 1 TB)
- SIM card version
Nano SIM
eSIM
Hybrid slot
- Bluetooth
Yes
- Bluetooth
5.4
- Rechargeable battery technology
Li-ion
- Battery capacity
5000 mAh
- Data transfer
GPRS
EDGE
HSDPA
LTE
5G
- NFC (Near field communication)
Yes
- Mobile phone features
120 Hz refresh rate
Fingerprint scanner
Face recognition
Gorilla Glass 5
IP68
NFC
Fast charging
Sprayproof
Dustproof
MIL-STD-810H
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Wi-Fi
Yes
IP68
- US DoD Military Standards
MIL-STD-810H
- Width
77.24 mm
- Height
166.09 mm
- Depth
8.34 mm
- Weight
205 g
- Interfaces
Bluetooth
Wi-Fi 6E (IEEE 802.11ax)
USB C® (USB 2.0)
B (A - G)
- Charging capacity (min.)
5 W
- Charging capacity (max.)
33 W
- Charging method (Power Delivery)
with USB Power Delivery
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3400885 Motorola moto g75 5G 128 GB Carbon EEC B (A - G) 17 cm (6.7 inch) Smartphone
Description
Scope of delivery
- Moto G75 5G
- Quick start guide
- USB-C charging cable
- Protective cover
- SIM toolkit
- This text is machine translated.
What kind of Smartphones are you looking for?
- 4" smartphone
- 5G smartphones
- Android smartphone
- Apple iPhone
- Dual SIM smartphone
- Gigaset smartphone
- Google Pixel 2
- iPhone (128GB)
- iPhone (256 GB)
- iPhone (64GB)
- iPhone 16
- iPhone 17
- iPhone 17 Pro
- iPhone 17 Pro Max
- iPhone 5G
- iPhone Blue
- Outdoor smartphone
- Samsung Galaxy S26
- Samsung Galaxy S26 Ultra
- Samsung smartphone
- Waterproof smartphones

















