
Motorola moto G84 5G 8/256 GB viva magenta
Highlights & Details
- Screen size diagonal 16.5 cm (6.5 inch)
- 1080 x 2400 Pixel
- Full-HD+
- CPU type: Qualcomm® Snapdragon
- RAM: 8 GB
- Memory capacity: 256 GB
- Resolution of built-in camera: 50 MP, 8 MP
- Front camera resolution: 16 MP
- Red
- Android™ 14
Technical specifications
- Screen size 16.5 cm (6.5")
- Native aspect ratio: 20:9
- Pixel density: 402 ppi
- Processor Family: Qualcomm Snapdragon
- Hybrid Dual SIM card slots
- NanoSIM card type
- WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac)
- Installed operating system: Android 13
- Battery technology: Lithium-ion (Li-ion)
- Product type
Smartphone
- Type
MOTO G84
- GSM standard
5G
LTE/4G
UMTS/3G
GSM/2G
- Factory colour
Red
- CPU type
Qualcomm® Snapdragon
- Processor cores (No.)
8 x
- Operating system (Version)
Android™ 14
- Display (cm)
16.5 cm
- Screen size diagonal (inches)
6.5 inch
- Display resolution
1080 x 2400 Pixel
- Display resolution mode
Full-HD+
- Resolution of built-in camera
50 MP
8 MP
- Front camera resolution
16 MP
8 GB
- Memory capacity
256 GB
- SIM card version
Nano SIM
Dual SIM
- Bluetooth
Yes
- Bluetooth
5.1
- Rechargeable battery technology
Li-ion
- Battery capacity
5000 mAh
- Data transfer
WiFi
- Wi-Fi
Yes
- Width
74.4 mm
- Height
160 mm
- Depth
7.6 mm
- Weight
166.8 g
- Interfaces
USB C®
n.rel.
- Charging capacity (min.)
10 W
- Charging capacity (max.)
33 W
- Frame rate
120 Hz
- Charging method (Power Delivery)
with USB Power Delivery
- CPU turbo clock speed (max.)
2.2 GHz
- Processor/type
695 5G
- UKCA
yes
- Near Field Communication (NFC)
yes
- Face recognition
yes
- Rear camera resolution (numeric)
50 MP
- Front camera resolution (numeric)
16 MP
- GLONASS
yes
- Auto focus
yes
- Portrait mode
yes
- Electronic compass
yes
- FM radio
yes
- USB port
yes
- Position location
yes
- Night mode
yes
- Second rear camera resolution (numeric)
8 MP
- Rear camera aperture number
1.88
- Second rear camera aperture number
2.2
- Front camera aperture number
2.45
- BeiDou
yes
- GPS (satellite)
yes
- Galileo
yes
- Quasi-Zenith Satellite System (QZSS)
yes
- SIM card ejector pin
yes
- Fingerprint reader
yes
- Rear camera flash
yes
- Rear camera pixel size
1 µm
- Second rear camera pixel size
1.12 µm
- Front camera pixel size
1 µm
- Panorama
yes
- Quick start guide
yes
- Maximum display brightness (Outdoor)
1300 cd/m²
- Macro photography
yes
- Camera High Dynamic Range (HDR) mode
yes
- Battery weight
66 g
- Fast charging
yes
- Maximum memory card size
512 GB
- Number of microphones
2
- Maximum frame rate
120 fps
- Package weight
420.5 g
- RAM capacity
8 GB
- Continuous shooting mode
yes
- Proximity sensor
yes
- Ambient light sensor
yes
- Internal storage capacity
256 GB
- Screen protector
yes
- Self-timer
yes
- Smile detection
yes
- Accelerometer
yes
- Gyroscope
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3350226 Motorola MOTO G84 256 GB Red 16.5 cm (6.5 inch) Smartphone
What kind of Smartphones are you looking for?
- 5G smartphones
- Android smartphone
- Apple iPhone
- Dual SIM smartphone
- Gigaset smartphone
- Google Pixel 2
- iPhone (128GB)
- iPhone (256 GB)
- iPhone (64GB)
- iPhone (red)
- iPhone 16
- iPhone 17
- iPhone 17 Pro
- iPhone 17 Pro Max
- iPhone 17e
- iPhone 5G
- iPhone Air
- iPhone Blue
- Outdoor smartphone
- Samsung Galaxy S26
- Samsung Galaxy S26 Ultra
- Samsung smartphone
- Waterproof smartphones















