
Number
PMR walkie-talkie Motorola TLKR T 82 Extreme
Highlights & Details
- 16 channels with 121 sub-channels
- Splash proof according to IPX4
- Backlit LCD screen
Technical specifications
- Bandwidth 12.5 kHz
- Battery type: NiMH pack
- Battery stand-by time: up to 18 hours.
- Protection class: IPX4
- Channels: 16 channels with 121 sub-channels
- Product type
PMR handheld transceiver
- Features
Automatic squelch
Scan mode
Splashproof
VOX
- Transfer type
Radio
- Transmitter power
0.5 W
- Frequency
446 MHz
- Channels
16 PMR
10 km
- Width
57 mm
- Height
181 mm
- Depth
33 cm
- Weight
197 g
- Dim
(W x H x D) 57 x 181 x 33 mm
- Factory colour
Black
Yellow
- Content
1 pc(s)
- Wireless charging
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1599505 Motorola Solutions TLKR T82 Extreme 188069 PMR handheld transceiver 2-piece set
User & Safety Instructions
User & Safety Instructions 1599505 Motorola Solutions TLKR T82 Extreme 188069 PMR handheld transceiver 2-piece set
User & Safety Instructions 1599505 Motorola Solutions TLKR T82 Extreme 188069 PMR handheld transceiver 2-piece set
Conformity certificate
Conformity certificate 1599505 Motorola Solutions TLKR T82 Extreme 188069 PMR handheld transceiver 2-piece set
Description
This text is machine translated.
Features
- Built-in torch
- Splash-proof IPX4
- Key tones
- Group call function
- Vibration alert
Scope of delivery
- 2x radio devices
- 2x belt clip
- 1x adapter 230V/50Hz
- 2 x NiMH battery
- 16 x Stickers
- Bag
- User manual.











