
Motorola ThinkPhone 25 256 GB Carbon EEC A (A - G) 16.2 cm (6.36 inch) Smartphone
Motorola ThinkPhone 25, 8 GB RAM + 256 GB memory, Carbon
Highlights & Details
- Screen size diagonal 16.2 cm (6.36 inch)
- 1220 x 2670 Pixel
- Super HD
- CPU type: Octa Core
- 2.6 GHz, 2.0 GHz
- RAM: 8 GB
- Memory capacity: 256 GB
- Resolution of built-in camera: 50 MP, 13 MP, 10 MP
- Front camera resolution: 32 MP
- Carbon
- Android™ 14
Technical specifications
- Product type
Smartphone
- Type
ThinkPhone 25
- GSM standard
5G
LTE/4G
UMTS/3G
GSM/2G
- Factory colour
Carbon
- CPU type
Octa Core
- Processor cores (No.)
8 x
- CPU speed
2.6 GHz
2.0 GHz
- Operating system (Version)
Android™ 14
- Display (cm)
16.2 cm
- Screen size diagonal (inches)
6.36 inch
- Display resolution
1220 x 2670 Pixel
- Display resolution mode
Super HD
- Resolution of built-in camera
50 MP
13 MP
10 MP
- Front camera resolution
32 MP
8 GB
- Memory capacity
256 GB
- SIM card version
Nano SIM
eSIM
Dual SIM
- Bluetooth
Yes
- Bluetooth
5.4
- Rechargeable battery technology
Li-ion
- Battery capacity
4310 mAh
- Data transfer
GPRS
EDGE
HSDPA
LTE
5G
- NFC (Near field communication)
Yes
- Mobile phone features
120 Hz refresh rate
Face recognition
Fingerprint scanner
HDR
MIL-STD-810H
NFC
QI charging
Fast charging
IP68
Sprayproof
Show more
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Wi-Fi
Yes
IP68
- US DoD Military Standards
MIL-STD-810H
- Width
71.2 mm
- Height
154.1 mm
- Depth
8.1 mm
- Weight
171 g
- Interfaces
Bluetooth
Wi-Fi 6E (IEEE 802.11ax)
USB C® (USB 2.0)
A (A - G)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3400884 Motorola ThinkPhone 25 256 GB Carbon EEC A (A - G) 16.2 cm (6.36 inch) Smartphone
Description
Scope of delivery
- ThinkPhone 25
- Quick start guide
- Headset (type C)
- 68W charger
- USB-C cable
- Protective cover and film
- SIM toolkit
- This text is machine translated.
What kind of Smartphones are you looking for?
- 4" smartphone
- 5G smartphones
- Android smartphone
- Apple iPhone
- Dual SIM smartphone
- Gigaset smartphone
- Google Pixel 2
- iPhone (128GB)
- iPhone (256 GB)
- iPhone (64GB)
- iPhone 17
- iPhone 17 Pro
- iPhone 17 Pro Max
- iPhone 5G
- iPhone Blue
- Outdoor smartphone
- Samsung Galaxy S26
- Samsung Galaxy S26 Plus
- Samsung Galaxy S26 Ultra
- Samsung smartphone
- Waterproof smartphones











