

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

6890.5020.RL
Speed monitor
4
Impulseingang im Format A. B. 90° [HTL] oder A. /A. B. /B [RS422] auch 1-spurig möglich; SSI-Ein-/Ausgang im Format CLOCK+. CLOCK-. DATA+. DATA- [RS422]. 32 Bit SSI; Start-Stop-Schnittstelle für absolute Wegaufnehmer und magnetostriktive Sensoren; Control-Eingänge – Anzahl: 5; Inkremental-Eingänge – Spuren: A. B (HTL Single Ended. TTL Single Ended) A. /A. B. /B (RS422. HTL Differential); Inkremental-Eingänge – Konfigurationen: RS-422. HTL Differenziell. HTL Single Ended. TTL; Control-Eingänge – Format: HTL. PNP (Low 0 … 3 V. High 9 … 30 V); Start/Stop-Schnittstelle – RS422 Eingang: 1 x (Start Stop. /Start Stop); 1x (Init In. /Init In)
30 V DC
(L x W x H) 140 x 34 x 118 mm
160 g
34 mm
118 mm
140 mm
yes
Datasheet 3805210 Motrona 6890.5020.RL 6890.5020.RL Speed monitor No. of relay outputs: 4
User & Safety Instructions 3805210 Motrona 6890.5020.RL 6890.5020.RL Speed monitor No. of relay outputs: 4