There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
7379.5020.CO
Signal converter
20 mA
10 V
(L x W x H) 140 x 34 x 109 mm
Screw terminal
5 - 30 V (je nach Spannung an Com+), PNP
max. 100 mA je Ausgang (bei externer Com+ Versorgung!)
18 - 30 V DC
30 V DC
18 V DC
-10 - +10 V (1 MOhm)
0 - 20 mA / 4 - 20 mA (100 Ohm)
1 MΩ
1 pc(s)
Software
34 mm
109 mm
140 mm
90 mA
60 °C
-20 °C
24 V DC
12 ... 30 VDC
1.5 mm²
1.5 mm²
yes
Datasheet 3805214 Motrona 7379.5020.CO 7379.5020.CO Signal converter 1 pc(s)
User & Safety Instructions 3805214 Motrona 7379.5020.CO 7379.5020.CO Signal converter 1 pc(s)