There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
7379.5021.CO
Signal converter
(L x W x H) 140 x 34 x 109 mm
Screw terminal
5 - 30 V (je nach Spannung an Com+), PNP
max. 100 mA je Ausgang (bei externer Com+ Versorgung!)
18 - 30 V DC
30 V DC
18 V DC
+/- 5mV. +/-10mV. +/-20mV. +/-40mV. +/-80mV
1 pc(s)
Software
34 mm
109 mm
140 mm
75 mA
60 °C
-20 °C
24 V DC
12 ... 30 VDC
1.5 mm²
1.5 mm²
yes
Datasheet 3805215 Motrona 7379.5021.CO 7379.5021.CO Signal converter 1 pc(s)
User & Safety Instructions 3805215 Motrona 7379.5021.CO 7379.5021.CO Signal converter 1 pc(s)
User & Safety Instructions 3805215 Motrona 7379.5021.CO 7379.5021.CO Signal converter 1 pc(s)