

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
USB-3.0 A/A F/F 180° PC
8
A
USB 3.0 A socket
Socket
USB 3.0 A socket
USB 3.0 A socket
PC
493112
Black
1 pc(s)
CuSn, gold plated
PC
5 V
0.9 A
31 mm
49.5 mm
IP65
IP67
IP68
IP69
+ hinged cover
+70 °C
-20 °C
Datasheet 3337958 Mounting socket USB-3.0 A/A F/F 180° PC with hinged lid USB-3.0 A/A F/F 180° PC 493112 Lütze Content: 1 pc(s)
User & Safety Instructions 3337958 Mounting socket USB-3.0 A/A F/F 180° PC with hinged lid USB-3.0 A/A F/F 180° PC 493112 Lütze Content: 1 pc(s)