The MOZA AMPCD display panel extends your flight simulator setup with an authentic multi-functional display in the style of the F/A-18. Thanks to its modular design, the display is suitable for military cockpits and as independent instrument displays for civilian flight simulations.
· 7.1" display for realistic instrument display
· 800 x 800 pixels for sharp avionics display
· 10-level display brightness for day and night
· Magnetic module system for quick conversion
· VESA-75 mounting for flexible installation
Authentic cockpit display
The square active display area with 7.1 inch and a resolution of 800 x 800 pixels is oriented to the proportions of the original. This ensures that maps, sensors and flight data are displayed realistic and always easy to read.
Flexible for different simulators
The display panel can be used individually and is suitable for F/A-18 cockpits as well as for civilian flight simulators. The magnetic quick-change system enables a tool-free exchange within the modular FMP18 system.
Comfortable for daily use
The 10-level screen brightness setting provides a pleasant display in daylight and in dark environments. The display panel can be flexibly mounted on holders or simulator rigs thanks to VESA 75 holes.
This text is machine translated.