The MOZA AY90 Force Feedback Yoke Base makes flight conditions and control forces felt directly at your hands. With powerful force feedback, precise recording and freely assigned control elements, it is suitable for different aircraft types in X-Plane, Microsoft flight simulator, DCS world and other flight simulations. The appropriate Yoke-attachment is available separately.
· 4.2 Nm of rolling torque convey curves and rolling movements noticeably
· 90 N thrust and traction force provide for realistic resistance
· 180 degree roll rotation enables the full range of motion
· 15-bit magnetic encoders capture your input precisely
· Flexible mounting is suitable for desks and cockpit rigs
Force Feedback for a direct flight feeling
The base produces a torque of 4.2 Nm on the roll axis and up to 90 N thrust and traction force on the tilt axis. The 95 mm long pitch and the roll range of ±90 degrees give you enough freedom of movement for controlled climb, descent and curve maneuvers. Effects such as engine vibrations, ground movements, stable buffet as well as trim and autopilot forces are transmitted as haptic feedback.
Precise control with freely assignable inputs
A 15-bit magnetic encoder accurately and evenly captures even small movements. A 5-way hat switch, four rocker switches and two slide switches are provided on the front side. MOZA Cockpit allows you to configure controls to match your aircraft and your favorite features.
Flexible integration in your cockpit
The compact casing made of carbon-fiber reinforced composite material weighs 4.5 kg and can be attached to the desk using the supplied table clamps. Standardized holes also make mounting on aluminum profiles possible. Additional mounting points on the top allow you to integrate instruments, displays and other accessories into your setup.
This text is machine translated.