The MOZA G01 Motion System transfers accelerations, vehicle movements and vibrations directly to your Sim-rig. Four actuators generate movements in pitch, roll and shave. The large stroke provides thereby for clearly noticeable changes in weight, while the high vibration frequency also reproduces fine details of the engine, tire and track.
· 150 mm stroke indicates strong pitch, roll and lift movements
· Up to 150 Hz you can feel the tire and track details
· 8 ms response time transmits driving conditions without disturbing delay
· 21-bit magnetic encoder enables precise control of movement
· MOZA Motion Manager allows individual adjustment of the effects
Large movements and fine details
The actuators achieve a maximum stroke of 150 mm, a speed of up to 300 mm/s and an acceleration of more than 1 g. This lets you feel strong braking maneuvers, load changes and landings after jumps as well as crossing curves. Vibration frequencies of up to 150 Hz also transmit engine speeds, tire grip and small unevenness of the road.
Direct reactions through precise drive technology
MOZA combines a servo drive with a highly precise ball rotating spindle and a 21-bit magnetic encoder. The system registers movements with approx. 2.09 million positions per revolution and implements control commands with a response time of 8 ms. This means that the actuators follow rapid changes in direction evenly and reproduce dynamic driving situations in a controlled manner.
Flexible control for your Sim rig
The default configuration uses four actuators and three degrees of freedom for pitch, roll, and heap. The MOZA Motion Manager allows you to adapt the range of motion, intensity, individual motion axes and vibration feedback to your vehicle and your preferred simulation. The actuators use a 48 V power supply and have height-adjustable mounting carriages as well as adjustable RGB lighting with telemetry display.
This text is machine translated.