The MOZA MFY Pro Flight Yoke expands a compatible MOZA Force-Feedback-Yoke-Base with a versatile control in the airline style. The integrated touch screen shows important flight information directly on the control horn. Numerous freely assignable inputs keep frequently used cockpit functions within reach during the flight. A yoke base is not included.
· Airliner geometry supports controlled flight maneuvers
· Touch-screen displays flight data directly on the yoke
· 26 entries shorten paths through screen menus
· Hall-effect thumbsticks provide drift-free control commands
· Aluminium-Quick-Release permits tool-less change
Airliner design for a precise control of flight
The geometry of the MFY Pro is based on control horns from commercial aviation. The control elements are thus well accessible for curves, climb flights and landing approaches. The casing made of carbon-fiber reinforced composite material weighs 1.2 kg and can withstand loads of up to 30 kg.
Flight data and checklists at a glance
The integrated 4.3-inch touch-screen display resolves at 480 x 800 pixels. It displays important PFD flight data in real time and provides switchable views for checklists, flight time and axis values. Means relevant information remains visible, without opening additional windows on the monitor.
Flexible inputs for different flight profiles
A total of 26 output signals can be configured via MOZA Cockpit suitable for your plane. Two 8-way hat switches and two Hall-effect Thumbsticks support view and axis control. The two multi-function triggers can be used as buttons or axes and can take over, for example, a rudder or push-to-talk.
This text is machine translated.