The MOZA MGX1000 Flight Instrument Panel brings the operation of a G1000 cockpit directly to your simulator. The 1:1-imitating size, key layout and operation logic functions together with the 10.4-inch IPS display provides for an authentic flying experience - from VFR training to IFR flight.
· 1:1 G1000-imitation for realistic cockpit-operation
· 10.4" IPS display with clear avionics display
· USB-3.0 DisplayLink reduces the cable expenditure
· Weighted rotary knobs and tactile keys for precise inputs
· Flexible mounting by pedestal or 75 x 75 mm VESA
Authentic cockpit feel
The MGX1000 is based on the dimensions, control elements and the operating logic of a real G1000 panel. Thus the inputs can be executed intuitively and processes can be trained realistically.
Clear presentation with only one cable
The 10.4 inch IPS display with 1,024 x 768 pixels and up to 500 nits brightness makes cards, instruments and flight data easy to read. Thanks to USB 3.0 DisplayLink, picture signals and inputs are transferred via only one cable, so that is not occupied by HDMI-port.
Flexible use in the simulator
The MOZA cockpit software allows you to adjust button assignments and illumination. Adaptive brightness sensors support a pleasant readability in different light conditions. The panel can be integrated in various simulator setups with its base, VESA drillings and other installation points.
This text is machine translated.