The MOZA R5 Pro bundle offers a direct entry in the world of SIM-racing. With a Direct-Drive-Wheelbase of the ES Lite steering wheel and the SR-P Lite pedals you get a tuned complete system, which combines precise Force feedback, fast response times and a realistic driving feeling.
· 6 Nm direct drive for precise Force Feedback
· 21-bit encoder for finest steering movements
· ES Lite steering wheel with 22 programmable buttons
· SR-P Lite pedals with Hall sensors
· Quick setup thanks to the table clamp
Direct Force Feedback for more control
The Direct-Drive Wheelbase supplies up to 6 Nm of torque and accurately transmits unevenness, curbs and load changes to the steering wheel. The 21-bit magnetic encoder and the 600-MHz processor provide an especially finely resolved and delay-free Force-Feedback playback.
Completely equipped for racing use
The bundle includes the ES Lite steering wheel with a diameter of 280 mm, rocker switches, switch-LEDs and 22 programmable control elements as well as the SR-P Lite pedals with contact-less hall sensors. This allows you to benefit from precise inputs and long-lasting control during each session.
Flexibly expandable
The R5 Pro bundle can be fully configured via the MOZA Pit House and adapted to personal preferences. Wheelbase supports many enhancements from the MOZA ecosystem, including shift levers, hand brakes, instruments and other SIM racing accessories. Thanks to the table clamp and additional mounting options, the bundle can be flexibly integrated in different setups.
This text is machine translated.