
Quantity (Piece(s))
Savings
Package size (plus VAT.)
7
-
€ 0.48
21
8% = € 0.04
€ 0.44
35
13% = € 0.06
€ 0.42
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 7
Total (€ 0.48 / piece)
€ 3.36
plus VAT.
14-day return policy included
Highlights & Details
MP 16.3 STG BU IC socket Contact spacing: 7.62 mm, 2.54 mm Number of pins: 16 Precision contacts 1 pc(s)
Our service for you
Technical specifications
- Product type
IC socket
- Type
MP 16.3 STG BU
- Number of pins
16
- CS
7.62 mm
2.54 mm
- Features
Precision contacts
- Length
20.24 mm
- Width
10.08 mm
- Dim
(L x W) 20.24 mm x 10.08 mm
- Min. temperature
-55 °C
- Max. temperature
125 °C
- RoHS-compliant
Yes
- Content
1 pc(s)
- Material (details)
Contact spring 0.25 µ gold on nickel
- Temperature range
-55 - +125 °C
Documents & Downloads
Datasheet
Datasheet 189626 MP 16.3 STG BU IC socket Contact spacing: 7.62 mm, 2.54 mm Number of pins: 16 Precision contacts 1 pc(s)
User & Safety Instructions
User & Safety Instructions 189626 MP 16.3 STG BU IC socket Contact spacing: 7.62 mm, 2.54 mm Number of pins: 16 Precision contacts 1 pc(s)
Description
IC flat socket with turned contacts. The 4x spring used is made from a beryllium-copper alloy and provides secure contact for ICs. Self-extinguishing in accordance with UK 94VO, solder-tight and attachable to all sides.
