
Highlights & Details
MPE Garry 150-3-010-0-S-XS0-0835 Double-row, Straight Terminal Strip Pins: 2 x 5 Nominal current (details): 1.5 A
- Gold-plated
Our service for you
Technical specifications
- Connector type
Pin strip, straight
- Product type
Pin strip (standard)
- No. of rows
2
- Pins per row
5
- Total number of pins
10
- CS
2 mm
- Connection
Print
- Factory colour
Black
- Pin shape
Rectangular
- Nominal voltage
150 V DC
- Nominal current
1.50 A
- Nominal current - rounded value
1.5 A
- Contact surface
Partially gold plated
- Contact material
Copper alloy
- Case material
Thermoplastic material
- Pin length (receptacle)
4 mm
- Pin length (PCB)
2.85 mm
- Separable
No
- Dim
(L x W x H) 10.00 x 8.35 x 4.00 mm
- Connector orientation
Perpendicular (to the PCB)
- Manufacturer part #
150-3-010-0-S-XS0-0835
- Industrial packaging
No
- Content
1 pc(s)
- Width
8.35 mm
- Height
4.00 mm
- Length
10.00 mm
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
150-3-010-0-S-XS0-0835
- Type
Straight
- Nominal voltage (details)
150 Vrms/150 V DC
- Nominal current (details)
1.5 A
- Pins
2 x 5
- Connection
-
Documents & Downloads
Datasheet
Datasheet 740259 MPE Garry 150-3-010-0-S-XS0-0835 Double-row, Straight Terminal Strip Pins: 2 x 5 Nominal current (details): 1.5 A


