
Quantity (Piece(s))
Savings
Package size (plus VAT.)
2
-
€ 1.50
6
7% = € 0.11
€ 1.39
10
11% = € 0.16
€ 1.34
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 2
Total (€ 1.50 / piece)
€ 3.00
plus VAT.
14-day return policy included
Highlights & Details
MPE Garry SIL socket (standard) No. of rows: 2 Pins per row: 5 156-3-010-0-NFX-YS0 1 pc(s)
- Gold-plated
Our service for you
Technical specifications
- Connector type
Power strip, straight
- No. of rows
2
- Pins per row
5
- Total number of pins
10
- CS
2 mm
- Connection
Print
- Factory colour
Black
- Nominal voltage
150 V DC
- Nominal current
1.50 A
- Nominal current - rounded value
1.5 A
- Contact surface
Gold plated
- Contact material
Copper alloy
- Case material
Thermoplastic material
- Pin Ø
0.50 mm
- Pin length (PCB)
2.70 mm
- Separable
No
- Dim
(L x W x H) 10.50 x 7.00 x 4.60 mm
- Connector orientation
Perpendicular (to the PCB)
- Manufacturer part #
156-3-010-0-NFX-YS0
- Content
1 pc(s)
- Height
4.60 mm
- Length
10.50 mm
- Width
7.00 mm
- Industrial packaging
No
- Type
156-3-010-0-NFX-YS0
- Type
Straight
- Nominal voltage (details)
150 Vrms/150 V DC
- Nominal current (details)
1.5 A
- Pins
2 x 5
- Connection
-
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Product type
SIL socket (standard)
Documents & Downloads
Datasheet
Datasheet 741245 MPE Garry SIL socket (standard) No. of rows: 2 Pins per row: 5 156-3-010-0-NFX-YS0 1 pc(s)
Description
DIL vertical solder terminal strips with stamped contacts. Ideal for pin headers with 0.50 mm square pins. Low profile with a height of only 4.30 mm over the printed circuit board.


