1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
SIL socket (precision)
40
0.64 mm jack connector
3 A
3 A
Gold plated
Beryllium / copper
0.64 mm
(W x H x D) 50.8 x 10.1 x 5.04 mm
115-2-040-0-MTF-XS0
1 pc(s)
50.8 mm
10.1 mm
Yes
115-2-040-0-MTF-XS0
5.04 mm
125 °C
-55 °C
Datasheet 3735388 MPE Garry SIL socket (precision) 115-2-040-0-MTF-XS0 1 pc(s) Piece
User & Safety Instructions 3735388 MPE Garry SIL socket (precision) 115-2-040-0-MTF-XS0 1 pc(s) Piece