
Number
Highlights & Details
MPE Garry SIL socket (standard) No. of rows: 2 Pins per row: 3 156-3-006-0-NFX-YS0-1 1 pc(s) Piece
- Gold-plated
Technical specifications
- Packaging type
Piece
- Connector type
Power strip, straight
- No. of rows
2
- Pins per row
3
- Total number of pins
6
- CS
2 mm
- Connection
Print
- Factory colour
Black
- Pin shape
Square
- Nominal voltage
150 V DC
- Nominal current
1.50 A
- Nominal current - rounded value
1.5 A
- Contact surface
Gold plated
- Contact material
Copper alloy
- Case material
Thermoplastic material
- Pin Ø
0.50 mm
- Pin length (PCB)
2.70 mm
- Separable
No
- Dim
(L x W x H) 7.00 x 6.50 x 4.60 mm
- Connector orientation
Perpendicular (to the PCB)
- Manufacturer part #
156-3-006-0-NFX-YS0-1
- Content
1 pc(s)
- Height
4.60 mm
- Length
7.00 mm
- Width
6.50 mm
- Dimensions
4.30 mm
- Industrial packaging
No
- Type
156-3-006-0-NFX-YS0-1
- Type
Straight
- Nominal voltage (details)
150 Vrms/150 V DC
- Nominal current (details)
1.5 A
- Pins
2 x 3 mm
- Connection
-
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Product type
SIL socket (standard)
Documents & Downloads
Datasheet
Datasheet 741201 MPE Garry SIL socket (standard) No. of rows: 2 Pins per row: 3 156-3-006-0-NFX-YS0-1 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 741201 MPE Garry SIL socket (standard) No. of rows: 2 Pins per row: 3 156-3-006-0-NFX-YS0-1 1 pc(s) Piece

