1/4
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Induction motor
0.75
230 V/400 V
50 Hz
0.37 kW
23.3 U/min
87 Nm
B14
+40 °C
0 °C
1.1 A
1.1 A
480 N
IP55
20 100027 0534
GM 0,37-MS-HY-Q50-i60-B14 IE1
25 mm
2500 N
0.8
71 Motor/50 gear
50 Hz
User & Safety Instructions 191654 MSF-Vathauer Antriebstechnik Induction motor GM 0,37-MS-HY-Q50-i60-B14 IE1 20 100027 0534 0.37 kW 1.1 A 230 V/400 V B14