1/4
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Induction motor
0.76
230 V/400 V
50 Hz
0.75 kW
93.3 U/min
62.6 Nm
B14
+40 °C
0 °C
2.0 A
2 A
300 N
IP55
20 100027 0517
GM 0,75-MS-HY-Q50-i15-B14 IE2
25 mm
1500 N
1.2
80 Motor/50 gear
50 Hz
User & Safety Instructions 191611 MSF-Vathauer Antriebstechnik Induction motor GM 0,75-MS-HY-Q50-i15-B14 IE2 20 100027 0517 0.75 kW 2.0 A 230 V/400 V B14