
Number
Total (€ 231.09 / piece)
€ 231.09
plus VAT.
Only 1 Piece(s) available
Technical specifications
- Product type
Induction motor
- Cos phi
0.74
- Operating voltage
400/230 V/ 50 Hz
- Nominal voltage
230 V/400 V
- Frequency
50 Hz
- Nominal power
0.25 kW
- Nominal RPM
1450 U/min
- Frame size
71
- Type (AC motors)
B3
- Width
14.5 cm
- Manufacturer part #
20 100027 0011
- Type
GM 71/4
- Shaft Ø
14 mm
- Shaft Ø
14 mm
- Weight
6 kg
- Size
71
- Nominal RPM
1395 U/min
Documents & Downloads
Datasheet
Datasheet 128997 MSF-Vathauer Antriebstechnik Induction motor GM 71/4 20 100027 0011 0.25 kW 230 V/400 V B3 1450 U/min
User & Safety Instructions
User & Safety Instructions 128997 MSF-Vathauer Antriebstechnik Induction motor GM 71/4 20 100027 0011 0.25 kW 230 V/400 V B3 1450 U/min
Description
Features
- Aluminium case
- IP55 version
- Insulation class F
- Suitable for frequency converter










