
Highlights & Details
MSI 306-7ZPFX11-CE0 PC power supply unit
- Power supply unit output 1250 W
- PCI-Express (6+2-Pin) 1x
- Cable management Yes
- 80 PLUS Gold
Technical specifications
- Fan size 135 mm
- Power connection PCIe (16 PIN) 2
- Product type
PC power supply unit
- PSU output power
1250 W
- Modular
Yes
- Certification
80 PLUS Gold
- Form factor
ATX
- Factory colour
Multicolour
- Dim
(L x W x H) 150 cm x 150 mm x 86 mm
- Depth
150 mm
- Height
86 mm
- Width
150 mm
- Weight
1000 g
- -12V / DC
0.3 A
- +12 V/DC (1)
104.1 A
- 5 V DC
22 A
- +5V / DC SB
3 A
- 24-pin
1
- 4-pin Molex
4
- 4+4 pin ATX/EPS 12V
2
- 6-pin PCIe
1
- 5-pin SATA
8
- Features
PCIe Gen 5.1
ATX 3.1
- Power rating
751 W -
- Length
150 cm
- 3.3V DC
22 A
- Operating voltage
100 - 240 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3428713 MSI 306-7ZPFX11-CE0 PC power supply unit 1250 W ATX 80 PLUS Gold
User & Safety Instructions
User & Safety Instructions 3428713 MSI 306-7ZPFX11-CE0 PC power supply unit 1250 W ATX 80 PLUS Gold
What kind of PC Power Supply Units are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










