The MSI MEG Z890 UNIFY-X motherboard has been developed for gamers and PC enthusiasts and provides a robust foundation for high-performance systems. It supports Intel core ultra processors with a Intel Z890 chipset, thus ensuring compatibility with the advances in computer technology. This motherboard has an ATX form factor with a Dual channel memory architecture that supports DDR5 SDRAM speeds of up to 4800 MHz with overclocking and offers the user optimum performance in demanding applications.The MEG Z890 UNIFY-X is equipped with six SATA-600 ports and a versatile M.2 socket for fast storage solutions. High-definition audio is provided via the Realtek ALC4080 codec and provides an impressive audio experience. The network capabilities are extensive and offer 5 gigabit Ethernet and Wi-Fi 7 support for seamless online gaming and streaming as well as Bluetooth 5.4 for improved device connectivity. Combined with innovative cooling technologies and built-in functions such as MSI Mystic Light and EZ Debug LED, this motherboard is suitable for modern users looking for performance, aesthetics and reliability.
Contains Wi-Fi 7 support and 5 Gigabit Ethernet for high speed networks
High-resolution audio via Realtek ALC4080 Codec
Extensive connectivity with six SATA 600 ports and multiple M.2 sockets
Dual channel memory architecture with DDR5 SDRAM up to 4800 MHz
Supports Intel core ultra processors with Intel Z890 chipset
Increased user comfort
Thanks to the pre-mounted I/O shield and the EZ M.2 Clip II, installation and setup are possible without any problem for builders of all levels of experience.
Improved storage management
The MSI memory-boost technology improves the memory performance and stability, especially in high-speed DDR5 modules.
Versatile expansion options
With five expansion slots, including PCIe 4.0 support, users have the flexibility to upgrade hardware in the future, be it for graphics cards or other add-ons.
Advanced cooling solutions
Equipped with Frozr AI cooling and an enlarged chipset heat sink, this motherboard optimizes thermal performance and allows permanent operation even in intensive tasks.
Robust power supply concept
The MEG Z890 UNIFY-X features a 20+2+1+1 phase power supply design that ensures stable power supply for improved performance under load.
This text is machine translated.