
Technical specifications
- Memory support: 4 DIMMs, Dual channel DDR5
- Memory: 2x M2 Gen5 x4 128Gbps slots, 1x M.2 Gen4 x2 32Gbps slot
- Audio: 8-channel (7.1) HD Audio with Audio Boost 5
- Operating System: Support for Windows® 11 64-bit
- Product type
Motherboard
- Chipset
AMD® B850
#####AMD AM5
- Form factor
Micro-ATX
- Processor/type
Unterstützt AMD Ryzen™ 9000 / 8000 / 7000 Series
- RAM type
DIMM
- RAM / Max. upgrade
256 GB
- Interfaces
HDMI® 2.1
USB C®
USB A (USB 3.2 2nd gen)
USB A (USB 3.2 1st gen)
USB A (USB 2.0)
RJ45
- No. of DDR5 slots
4 x
- No. of PCIe 3.0 x16
1 x
- No. of PCIe x4
1 x
- No. of USB 2.0 ports
4 x
- No. of USB 3.2 2nd Gen (USB 3.1)
3 x
- No. of USB 3.2
6 x
- No. of USB 3.0 ports
3 x
- No. of SATA III ports
4 x
- Onboard audio
7.1 HD
- Factory colour
Multicolour
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3413681 MSI 7E61-001R Motherboard PC base #####AMD AM5 Form factor (details) Micro-ATX Motherboard chipset AMD® B850
User & Safety Instructions
User & Safety Instructions 3413681 MSI 7E61-001R Motherboard PC base #####AMD AM5 Form factor (details) Micro-ATX Motherboard chipset AMD® B850
What kind of Motherboards are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





