The MSI Z890 GAMING Wi-Fi motherboard offers an extensive range of functions and is suitable for Ideal high-performance gaming and productivity setups. This motherboard is based on the Intel Z890 chipset and the LGA1851 socket, supports Intel core ultra processors and offers a Dual channel memory architecture with support for DDR5 SDRAM at speeds of up to 8800 MT/s. The versatile expansion options include multiple PCIe slots that can accommodate both high-performance graphics cards and storage devices, providing flexibility for upgrades.
Equipped with advanced connectivity options, the Z890 GAMING WIFI has USB-C 3.2 2x 2nd Gen, Thunderbolt 4 and 2.5 Gigabit Ethernet for fast data transfer and network performance. The built-in Realtek ALC897 sound card delivers high-definition audio over eight channels for an amazing sound experience. In order to keep the components cool, the motherboard has MSI's Frozr AI cooling technology as well as an advanced heat sink design, so that users can stretch their hardware to the limit without overheating.
This text is machine translated.