
MSI 9S6-3CD79A-016 Gaming screen EEC G (A - G) 68.6 cm (27 inch) 3840 x 2160 p 16:9 1 ms Headphone input
MSI 9S6-3CD79A-016 Gaming screen
Highlights & Details
- Screen size 68.6 cm (27 inch) , 3840 x 2160 p;Response time: 1 msEnergy efficiency rating (calc): G (A - G)
- Interfaces: Headphone input;Height adjustable
Technical specifications
- Screen size 67.3 cm (26.5")
- HD type 4K Ultra HD
- Screen technology: QD-OLED
- Contrast ratio 1500000:1
- Contrast ratio (dynamic): 100000000:1
- HDMI version 2.1
- Swivel angle range -30 - 30 °
- Tilt angle range -5 - 15°
- Energy efficiency class (SDR): G
- European Energy Labelling Register (EPREL) code: 1879897
- Product type
Gaming screen
- Resolution (max.)
3840 x 2160 p
- Screen size diagonal (cm)
67.31 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Touchscreen (display)
No
- Frame rate
240 Hz
- Response time
1 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
100000000 : 1
- Static contrast ratio
1500000 : 1
- Factory colour
Black
- Interfaces
Headphone input
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Features
Height adjustable
- Inclination
-5/+15
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- HDR support
Yes
- HDR format
HDR10
- Width
610.3 mm
- Height
532 mm
- Depth
241.9 mm
- Weight
8.1 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 610.3 x 532 x 241.9 mm
- Display size
24 inch - 29 inch
- Range of uses
Gaming
G (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
Ultra HD (3840 x 2160 Pixel)
- Display (cm)
68.6 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
0.3 W
- Device depth (without stand)
69.2 mm
- Display resolution
3840 x 2160 Pixel
- Height (without base)
356.4 mm
100 x 100 mm
- UKCA
yes
- Anti-glare screen
yes
- Stand included
yes
- Headphone out
yes
- Weight (without stand)
5.4 kg
- Width (without stand)
610.3 mm
- Cable lock slot
yes
- Colour gamut
99 %
- VESA mounting
yes
- Height adjustment
yes
- NVIDIA G-SYNC
no
- Built-in USB hub
yes
- USB Type-A downstream ports quantity
2
- Headphone outputs
1
- Built-in speaker(s)
no
- Adjustable height (max)
11 cm
- Pivot
yes
- sRGB coverage (typical)
138 %
- Adobe RGB coverage
98 %
- AMD FreeSync
no
- Pixel pitch
0,153 x 0,153 mm
- Frameless design
yes
- Quick start guide
yes
- DCI-P3 coverage
99 %
- VESA Adaptive Sync support
yes
- Number of USB Type-B upstream ports quantity
1
- Energy consumption (SDR) per 1000 hours
33 kWh
- Energy consumption (HDR) per 1000 hours
32 kWh
- HDMI
yes
- Swivelling
yes
- Package weight
11.4 kg
- Pivot angle
-90 - 90°
- Built-in camera
no
- Tilt adjustment
yes
- Vertical scan range
48 - 240 Hz
- Viewable size, horizontal
59 cm
- Viewable size, vertical
33.3 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3389589 MSI 9S6-3CD79A-016 Gaming screen EEC G (A - G) 68.6 cm (27 inch) 3840 x 2160 p 16:9 1 ms Headphone input
Description
Features
- 67.3cm (26.5") 4K Ultra HD 3840 x 2160
- 16 ms, 1:9, 250 cd/m², 1500000:1
- USB, HDMI, DisplayPort
- This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor















