
MSI 9S6-3CE31T-014 Gaming screen EEC F (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 0.5 ms HDMI® 2.0b, DisplayPort, Head

Highlights & Details
MSI 9S6-3CE31T-014 Gaming screen
- Screen size 68.6 cm (27 inch) WQHD, 2560 x 1440 p;Response time: 0.5 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: HDMI® 2.0b, DisplayPort, Headphone input;Curved, HDR, Kensington lock
Technical specifications
- Product type
Gaming screen
- Resolution (max.)
2560 x 1440 p
- Screen size diagonal (cm)
69 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
Rapid VA
- Frame rate
180 Hz
- Response time
0.5 ms
- Contrast ratio (dyn)
100000000 : 1
- Static contrast ratio
5000 : 1
- Dot pitch
0.233 mm
- Factory colour
Black
- Interfaces
HDMI® 2.0b
DisplayPort
Headphone input
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Features
Curved
HDR
Kensington lock
- Inclination
-5/+20
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Curved monitor
Yes
- Monitor curvature
1500R
- HDR support
Yes
- Width
500 mm
- Height
150 mm
- Depth
700 mm
- Weight
6520 g
- Power supply (details)
C5
- Dim
(W x H x D) 500 x 150 x 700 mm
- Screen size/position settings
Tilt
- Display size
24 inch - 29 inch
- Display type
Anti-glare
- Range of uses
Gaming
- Display resolution mode
WQHD
- Wall mounting option
100 x 100 mm VESA standard
F (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
WQHD (2560 x 1440 Pixel)
- Display (cm)
68.6 cm
- Power consumption (off)
0.3 W
- Standby consumption
0.5 W
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3389583 MSI 9S6-3CE31T-014 Gaming screen EEC F (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 0.5 ms HDMI® 2.0b, DisplayPort, Head
User & Safety Instructions
User & Safety Instructions 3389583 MSI 9S6-3CE31T-014 Gaming screen EEC F (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 0.5 ms HDMI® 2.0b, DisplayPort, Head
Description
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











