
MSI 9S6-3CE41H-002 Gaming screen EEC E (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 0.5 ms Headphone input IPS LED
Highlights & Details
MSI 9S6-3CE41H-002 Gaming screen
- Screen size 68.6 cm (27 inch) Full HD, 1920 x 1080 p;Response time: 0.5 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: Headphone input;Headphone jack
Technical specifications
- Product type
Gaming screen
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
68.58 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LED
- Frame rate
200 Hz
- Response time
0.5 ms
- Contrast ratio (dyn)
100000000 : 1
- Static contrast ratio
1000 : 1
- Factory colour
Multicolour
- Interfaces
Headphone input
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- Features
Headphone jack
- Inclination
-5/+20
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Weight
4.656
- Display size
24 inch - 29 inch
- Display type
FHD
- Range of uses
Home
- Display resolution mode
Full HD
E (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
68.6 cm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3389585 MSI 9S6-3CE41H-002 Gaming screen EEC E (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 0.5 ms Headphone input IPS LED
Description
Introducing the MSI MAG 274FDE Esports gaming monitor
This advanced monitor has a 27" FHD display with a lightning-fast picture repetition rate of 200 Hz and a fast response time of 0.5 ms (GtG, min.). With a MAG
274F gives you the competitive edge you need to outperform and defeat your opponents in gaming battles.
This text is machine translated.
Features
- Rapid IPS panel – Offers a response time of 0.5 ms (GtG, min.), optimizes screen colors and brightness
- 200 Hz refresh rate – responds faster with smoother images
- 0.5 ms (GtG, min.) Response time – Eliminates screen cracks and chopped frame rates
- AI Vision – The new AI Vision technology can not only make details visible in dark areas, but also improve the overall brightness and saturated colors
- Less Blue Light – Uses a software solution to reduce light emission in the blue-violet area of the blue light spectrum
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











