
MSI 9S6-3DC54A-032 Gaming screen EEC G (A - G) 137.2 cm (54 inch) 16:9 0.5 ms
MSI 9S6-3DC54A-032 Gaming screen
Highlights & Details
- Screen size 137.2 cm (54 inch) , Response time: 0.5 msEnergy efficiency rating (calc): G (A - G)
- Interfaces:
Technical specifications
- Screen size 80 cm (31.5")
- HD type 4K Ultra HD
- Screen technology: LCD
- Contrast ratio 3000:1
- Contrast ratio (dynamic): 100000000:1
- HDMI version 2.1
- Tilt angle range -5 - 20°
- Energy efficiency class (SDR): G
- European Energy Labelling Register (EPREL) code: 1886913
- Product type
Gaming screen
- Screen size diagonal (cm)
80 cm
- Screen size diagonal (inches)
54 inch
- Screen size diagonal (inches)
54 inch
- Image format
16:9
- Touchscreen (display)
No
- Frame rate
160 Hz
- Response time
0.5 ms
- Brightness
350 cd/m²
- Factory colour
Black
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- HDR support
Yes
- Width
711 mm
- Height
534 mm
- Depth
267 mm
- Weight
6.6 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 711 x 534 x 267 mm
- Display size
51 inch - 55 inch
- Range of uses
Gaming
G (A - G)
- Display
137.2 cm (54 inch)
- Display (cm)
137.2 cm
- Power consumption (off)
0.3 W
- Device depth (without stand)
99 mm
- Display resolution
3840 x 2160 Pixel
- Height (without base)
423 mm
- Type
External
100 x 100 mm
- UKCA
yes
- Anti-glare screen
yes
- Headphone out
yes
- Weight (without stand)
4.8 kg
- Width (without stand)
711 mm
- Cable lock slot
yes
- Colour gamut
97 %
- Colour depth
8 Bit
- VESA mounting
yes
- Height adjustment
yes
- NVIDIA G-SYNC
no
- Built-in USB hub
no
- Headphone outputs
1
- Built-in speaker(s)
no
- Adjustable height (max)
13 cm
- sRGB coverage (typical)
136 %
- Adobe RGB coverage
93 %
- AMD FreeSync
yes
- Pixel pitch
0,18159 x 0,18159 mm
- Horizontal scan range
60 - 160 kHz
- Frameless design
yes
- DCI-P3 coverage
97 %
- Energy consumption (SDR) per 1000 hours
33 kWh
- Energy consumption (HDR) per 1000 hours
63 kWh
- Response time (MPRT)
1 ms
- HDMI
yes
- Package weight
9.6 kg
- Built-in camera
no
- Tilt adjustment
yes
- Vertical scan range
60 - 360 Hz
- Viewable size, horizontal
59.6 cm
- Viewable size, vertical
33.5 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3389581 MSI 9S6-3DC54A-032 Gaming screen EEC G (A - G) 137.2 cm (54 inch) 16:9 0.5 ms
Description
This text is machine translated.
Features
- 80.0cm (31.5") 4K Ultra HD 3840 x 2160 VA
- 0.5ms, 16:9, 350cd/m², 3000:1
- HDMI, DisplayPort
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor















