
MSI 9S6-3DD29A-023 Gaming screen EEC G (A - G) 80 cm (31.50 inch) 3840 x 2160 p 16:9 0.03 ms Headphone input
Highlights & Details
MSI 9S6-3DD29A-023 Gaming screen
- Screen size 80 cm (31.50 inch) , 3840 x 2160 p;Response time: 0.03 msEnergy efficiency rating (calc): G (A - G)
- Interfaces: Headphone input;Height adjustable
Technical specifications
- Screen size 80 cm (31.5")
- HD type 4K Ultra HD
- Screen technology: QD-OLED
- Contrast ratio 150000:1
- HDMI version 2.1
- Swivel angle range -30 - 30 °
- Tilt angle range -5 - 15°
- Energy efficiency class (SDR): G
- Product type
Gaming screen
- Resolution (max.)
3840 x 2160 p
- Screen size diagonal (cm)
80 cm
- Screen size diagonal (inches)
31.50 inch
- Screen size diagonal (inches)
31 inch
- Image format
16:9
- Touchscreen (display)
No
- Frame rate
240 Hz
- Response time
0.03 ms
- Brightness
250 cd/m²
- Static contrast ratio
150000 : 1
- Factory colour
White
- Interfaces
Headphone input
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Features
Height adjustable
- Inclination
-5/+15
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- HDR support
Yes
- HDR format
HDR10
- Width
718 mm
- Height
483 mm
- Depth
242 mm
- Weight
9.6 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 718 x 483 x 242 mm
- Display size
30 inch - 32 inch
- Range of uses
Gaming
G (A - G)
- Display
80 cm (31.50 inch)
- Screen resolution
Ultra HD (3840 x 2160 Pixel)
- Display (cm)
80 cm
- Power consumption (off)
0.3 W
- Device depth (without stand)
69 mm
- Display resolution
3840 x 2160 Pixel
- Height (without base)
418 mm
100 x 100 mm
- UKCA
yes
- Anti-glare screen
yes
- Headphone out
yes
- Weight (without stand)
6.7 kg
- Width (without stand)
718 mm
- Cable lock slot
yes
- Colour gamut
99 %
- VESA mounting
yes
- Height adjustment
yes
- NVIDIA G-SYNC
no
- Built-in USB hub
yes
- USB Type-A downstream ports quantity
2
- USB Type-C downstream ports quantity
1
- Headphone outputs
1
- Built-in speaker(s)
no
- Adjustable height (max)
11 cm
- Pivot
yes
- sRGB coverage (typical)
138 %
- Adobe RGB coverage
97 %
- AMD FreeSync
no
- USB Type-C DisplayPort Alternate Mode
yes
- Pixel pitch
0,1814 x 0,1814 mm
- Horizontal scan range
104,88 - 565,44 kHz
- Frameless design
yes
- DCI-P3 coverage
99 %
- VESA Adaptive Sync support
yes
- Number of USB Type-B upstream ports quantity
1
- Energy consumption (SDR) per 1000 hours
44 kWh
- Energy consumption (HDR) per 1000 hours
44 kWh
- DisplayPort out quantity
1
- HDMI
yes
- Swivelling
yes
- Package weight
12.3 kg
- Pivot angle
-10 - 10°
- Built-in camera
no
- Tilt adjustment
yes
- Vertical scan range
48 - 240 Hz
- Viewable size, horizontal
69.9 cm
- Viewable size, vertical
39.5 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3389580 MSI 9S6-3DD29A-023 Gaming screen EEC G (A - G) 80 cm (31.50 inch) 3840 x 2160 p 16:9 0.03 ms Headphone input
Description
Features
- 80.0cm (31.5") 4K Ultra HD 3840 x 2160
- 0.03ms, 16:9, 250cd/m², 150000:1
- USB, HDMI, DisplayPort
- This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





















