
MSI 9S6-3DD39T-025 Gaming screen EEC G (A - G) 80 cm (31.5 inch) 3840 x 2160 p 16:9 0.03 ms HDMI® 2.1, DisplayPort, USB

MSI 9S6-3DD39T-025 Gaming screen
Highlights & Details
- Screen size 80 cm (31.5 inch) UHD, 3840 x 2160 p;Response time: 0.03 msEnergy efficiency rating (calc): G (A - G)
- Interfaces: HDMI® 2.1, DisplayPort, USB C® (DP Alt Mode), Headphone input;HDR, Kensington lock
Technical specifications
- Product type
Gaming screen
- Resolution (max.)
3840 x 2160 p
- Screen size diagonal (cm)
80 cm
- Screen size diagonal (inches)
31.5 inch
- Screen size diagonal (inches)
31 inch
- Image format
16:9
- Panel technology
OLED
- Frame rate
165 Hz
- Response time
0.03 ms
- Static contrast ratio
1500000 : 1
- Dot pitch
0.181 mm
- Factory colour
Black
- Interfaces
HDMI® 2.1
DisplayPort
USB C® (DP Alt Mode)
Headphone input
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- No. of USB 3.0 ports
1 x
- Features
HDR
Kensington lock
- Inclination
-5/+15
- Adjustable height
110 mm
- Angular position
10°
- Swivel angle
30°
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- HDR support
Yes
- Width
717 mm
- Height
457 mm
- Depth
242 mm
- Weight
9.1 kg
- Power supply (details)
C13
- Dim
(W x H x D) 717 x 457 x 242 mm
- Screen size/position settings
Tilt
Pivoting
Height
Pivoting (rotation)
- Display size
30 inch - 32 inch
- Display type
Anti-glare
- Range of uses
Gaming
- Display resolution mode
UHD
- Wall mounting option
100 x 100 mm VESA standard
G (A - G)
- Display
80 cm (31.5 inch)
- Screen resolution
Ultra HD (3840 x 2160 Pixel)
- Display (cm)
80 cm
50 kWh/year
- Power consumption (off)
0.3 W
- Standby consumption
0.5 W
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3389590 MSI 9S6-3DD39T-025 Gaming screen EEC G (A - G) 80 cm (31.5 inch) 3840 x 2160 p 16:9 0.03 ms HDMI® 2.1, DisplayPort, USB
User & Safety Instructions
User & Safety Instructions 3389590 MSI 9S6-3DD39T-025 Gaming screen EEC G (A - G) 80 cm (31.5 inch) 3840 x 2160 p 16:9 0.03 ms HDMI® 2.1, DisplayPort, USB
Description
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor





