
MSI 9S6-3PB4CH-209 LED EEC F (A - G) 68.6 cm (27 inch) 3840 x 2160 p 16:9 4 ms HDMI® 2.0b, DisplayPort, Headphone input

Highlights & Details
MSI 9S6-3PB4CH-209 LED
- Screen size 68.6 cm (27 inch) UHD, 3840 x 2160 p;Response time: 4 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: HDMI® 2.0b, DisplayPort, Headphone input;HDR, Kensington lock
Technical specifications
- Product type
LED
- Resolution (max.)
3840 x 2160 p
- Screen size diagonal (cm)
69 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LED
- Frame rate
60 Hz
- Response time
4 ms
- Brightness
300 cd/m²
- Contrast ratio (dyn)
100000000 : 1
- Static contrast ratio
1000 : 1
- Dot pitch
0.155 mm
- Factory colour
Black
- Interfaces
HDMI® 2.0b
DisplayPort
Headphone input
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Features
HDR
Kensington lock
- Inclination
-5/+20
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Curved monitor
No
- HDR support
Yes
- Width
613.5 mm
- Height
462.6 mm
- Depth
181.1 mm
- Weight
3.95 kg
- Power supply (details)
C13
- Dim
(W x H x D) 613.5 x 462.6 x 181.1 mm
- Screen size/position settings
Tilt
- Display size
24 inch - 29 inch
- Display type
Anti-glare
- Range of uses
Office
- Display resolution mode
UHD
- Wall mounting option
75 x 75mm VESA standard
F (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
Ultra HD (3840 x 2160 Pixel)
- Display (cm)
68.6 cm
26 kWh/year
- Power consumption (off)
0.3 W
- Standby consumption
0.5 W
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3389574 MSI 9S6-3PB4CH-209 LED EEC F (A - G) 68.6 cm (27 inch) 3840 x 2160 p 16:9 4 ms HDMI® 2.0b, DisplayPort, Headphone input
User & Safety Instructions
User & Safety Instructions 3389574 MSI 9S6-3PB4CH-209 LED EEC F (A - G) 68.6 cm (27 inch) 3840 x 2160 p 16:9 4 ms HDMI® 2.0b, DisplayPort, Headphone input
Description
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












