
Number
Highlights & Details
MSI Modern AM242P 1M-1873AT 60.5 cm (23.8 inch) All-in-one PC
- Display: 60.5 cm (23.8 inch) IPS Full HD 1920 x 1080 Pixel
- Intel® Core™ 3 100U 6 core(s) / max. 4.70 GHz
- RAM: 16 GB DDR5 RAM 5600 MHz
- 256 GB SSD
- Windows® 11 Home
Technical specifications
- Chipsets: SoC
- Memory: 16GB(8GB*2)
- Module type: SO-DIMM
- Threads: 8
- Viewing angle: 178° (H) / 178° (V)
- Contrast 1000:1
- Audio chipset: Realtek ALC256
- Audio type 2.1 Channel HD Audio
- 2.5" Drive Bays(Total): 1
- 2.5" Drive Bays (Free): 1
- LAN Realtek RTL8111H
- Set (tilt): -5°~20° ±2°
- Setting (height): 0~130mm
- VESA 75 x 75 mm
- Product type
All-in-one PC
- Model
Modern AM242P 1M-1873AT
- Display (cm)
60.5 cm
- Screen size diagonal (inches)
23.8 inch
- Display properties
IPS
- Display resolution
1920 x 1080 Pixel
- Display resolution mode
Full HD
- CPU series
Intel® Core™ 3
- CPU
Intel® Core™ 3 100U
- Processor/type
100U
- Processor cores (No.)
6 x
- CPU speed
1.2 GHz
- CPU turbo clock speed (max.)
4.70 GHz
- CPU cache
10 MB
16 GB
- RAM type
DDR5 RAM
- Memory clock speed
5600 MHz
- No. of memory slots
2
- RAM / Max. upgrade
64 GB
- SSD size (total)
256 GB
- SSD 1 type
SSD
- SSD
256 GB
- SSD connection
M.2 PCIe
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- Drive
w/o hard drive
- Bluetooth
5.3
- Keyboard layout
German, QWERTZ
- No. of Gigabit LANs
1 x
- No. of HDMI ports
2 x
- No. of USB A 2.0 ports
2 x
- No of. USB type A 3.1 /3.2 2nd gen
2 x
- No. of USB 3.0 ports
2 x
- Interfaces
HDMI® output
HDMI® input
USB C®
USB A (USB 3.2 2nd gen)
USB A (USB 2.0)
RJ45
Headphone/mic combo jack (3.5 mm)
Wi-Fi 6E (IEEE 802.11ax)
Bluetooth
- Factory colour
White
- Weight
10.56
- PSU power
120 W
- Features
Built-in camera
Kensington lock
- Operating system (Version)
Windows® 11 Home
- Display size
24 inch - 29 inch
- Display
60.5 cm (23.8 inch)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3437841 MSI All-in-one PC Modern AM242P 1M-1873AT 60.5 cm (23.8 inch) Full HD Intel® Core™ 3 100U 4.70 GHz 16 GB RAM 256 GB SSD
User & Safety Instructions
User & Safety Instructions 3437841 MSI All-in-one PC Modern AM242P 1M-1873AT 60.5 cm (23.8 inch) Full HD Intel® Core™ 3 100U 4.70 GHz 16 GB RAM 256 GB SSD



