
Highlights & Details
MSI Modern AM273QP AI 1UMG-221AT 68.6 cm (27 inch) All-in-one PC
- Display: 68.6 cm (27 inch) IPS WQHD 2560 x 1440 Pixel
- Intel® Core™ Ultra 7 155H 14th Gen (Meteor Lake) 16 core(s) / max. 4.80 GHz
- RAM: 32 GB DDR5 RAM 5600 MHz
- 1 TB SSD
- Intel
- Windows® 11 Pro
Technical specifications
- 2.0MP (1080P) webcam
- Memory speed: 2800(5600)MHz
- 178°(H)/178°(V) viewing angle
- M.2 slots(Total): 2
- M.2 slots(clear): 1
- Adjustment (swivel): -30° ~ 30°
- Chipsets: SoC
- Working memory: 32GB(16GB*2)
- Module type: SO-DIMM
- Threads: 22
- Audio chipset: Realtek ALC256
- Audio type 2.1 Channel HD Audio
- 2.5" Drive Bays(Total): 1
- 2.5" Drive Bays (Free): 1
- Set (tilt): -5°~20° ±2°
- Adjustment (height): 0 ~ 100mm
- VESA 100 x 100 mm
- Product type
All-in-one PC
- Model
Modern AM273QP AI 1UMG-221AT
- Display (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Display format
16:9
- Display properties
IPS
- Display resolution
2560 x 1440 Pixel
- Display resolution mode
WQHD
- CPU series
Intel® Core™ Ultra 7
- CPU
Intel® Core™ Ultra 7 155H
- Processor/type
155H
- Processor generation
14th Gen (Meteor Lake)
- Processor cores (No.)
16 x
- CPU speed
1.4 GHz
- CPU turbo clock speed (max.)
4.80 GHz
- CPU performance core boost clock
4.80 GHz
- CPU cache
24 MB
32 GB
- RAM type
DDR5 RAM
- Memory clock speed
5600 MHz
- No. of memory slots
2
- RAM / Max. upgrade
64 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Dedicated graphics card
No
- SSD size (total)
1024 GB
- SSD 1 type
SSD
- SSD
1 TB
- SSD connection
M.2 PCIe
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- Drive
w/o hard drive
- Bluetooth
5.3
- Keyboard layout
German, QWERTZ
- No. of Gigabit LANs
1 x
- No. of HDMI ports
3 x
- No. of Thunderbolt IFs
2 x
- No. of USB type A 3.1 / 3.2 1st Gen
5 x
- No. of USB 3.0 ports
1 x
- Interfaces
HDMI® output
HDMI® input
Thunderbolt
USB A (USB 3.2 1st gen)
RJ45
Headphone/mic combo jack (3.5 mm)
Card reader
Wi-Fi 6E (IEEE 802.11ax)
Bluetooth
- Factory colour
Black
- Width
613.49 mm
- Height
543.37 mm
- Depth
235 mm
- Weight
8.05 kg
- PSU power
150 W
- Features
Built-in camera
Kensington lock
- Operating system (Version)
Windows® 11 Pro
- Display size
24 inch - 29 inch
- Display
68.6 cm (27 inch)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3437847 MSI All-in-one PC Modern AM273QP AI 1UMG-221AT 68.6 cm (27 inch) WQHD Intel® Core™ Ultra 7 155H 4.80 GHz 32 GB RAM 1 TB







