
Highlights & Details
MSI B550 Gaming Motherboard
- Supports AMD Ryzen™ 5000, 5000 G, 4000 G and 3000 series processors
- Supports DDR4 memory with up to 4800+ MHz (OC)
- Lightning-fast gaming experience: PCIe 4.0 slot, Lightning Gen 4 x4 M.2, USB Type-C port on the front
Technical specifications
- LAN: REALTEK® 8111H 1G LAN
- Audio: Realtek® ALC897
- LED-Function: 4x EZ Debug LED
- Operating System: Supports Windows® 11 64-bit
- Dimensions: 243.84 mm x 304.8 mm
- Product type
Motherboard
- Chipset
AMD® B550
AMD AM4
- Form factor
ATX
- Processor/type
Unterstützs AMD Ryzen™ 5000 Series, 5000 G-Series, 4000 G-Series, 3000 Series
- RAM type
DDR4 RAM
- Clock speed
4800 MHz
- RAM / Max. upgrade
128 GB
- Interfaces
HDMI™
DisplayPort
USB C®
USB A (USB 3.2 2nd gen)
USB A (USB 3.2 1st gen)
USB A (USB 2.0)
RJ45
- No. of DDR4 slots
4 x
- No. of Gigabit LANs
1 x
- No. of PCIe 3.0 x16
1 x
- No. of PCIe x4
1 x
- No. of PCIe x1
1 x
- No. of USB 2.0 ports
8 x
- No. of USB 3.2 2nd Gen (USB 3.1)
1 x
- No. of USB 3.2
4 x
- No. of USB 3.0 ports
2 x
- No. of SATA III ports
6 x
- Onboard audio
7.1 HD
Documents & Downloads
Datasheet
Datasheet 3788460 MSI B550 Gaming Motherboard PC base AMD AM4 Form factor (details) ATX Motherboard chipset AMD® B550
User & Safety Instructions
User & Safety Instructions 3788460 MSI B550 Gaming Motherboard PC base AMD AM4 Form factor (details) ATX Motherboard chipset AMD® B550
Description
This text is machine translated.
What kind of Motherboards are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






