
MSI B550M PRO-VDH Motherboard
Highlights & Details
- Supports 3. Gen AMD Ryzen processors and future AMD Ryzen processors with BIOS update
- Supports DDR4 Memory, up to 4400+(OC) MHz
- Lightning-fast gaming experience: PCIe 4.0, Lightning Gen 4 x4 M.2 with M.2 Shield Frozr
- Excellent cooling system: The extended heat sink with an additional 7W/mk heat conductive pad and PCB with reinforced copper provide maximum performance
- Power design: Core boost, digital PWM IC, PCB with 2oz thick copper, creator GENIE, DDR4 boost
- Audio Boost: Reward your ears with studio-quality sound
Technical specifications
- Product type
Motherboard
- Chipset
AMD® B550
AMD AM4
- Form factor
Micro-ATX
- Processor/type
AMD Ryzen™ (unterstützt 1., 2., 3., 4., 5. Generation)
- RAM type
DDR4 SDRAM
- Clock speed
2400 MHz
1866 MHz
2133 MHz
2800 MHz
3000 MHz
2667 MHz
2933 MHz
3466 MHz
3733 MHz
3600 MHz
Show more
- RAM / Max. upgrade
128 GB
- Interfaces
RJ45
Audio line in
Audio line out
Microphone (3.5 mm jack)
USB A (USB 3.2 1st gen)
PS/2
USB A (USB 2.0)
HDMI™
DisplayPort
VGA
- No. of DDR4 slots
4 x
- No. of Gigabit LANs
1 x
- No. of PCIe 3.0 x16
1 x
- No. of PCIe x1
2 x
- No. of USB 2.0 ports
2 x
- No. of USB 3.2 2nd Gen (USB 3.1)
4 x
- No. of SATA III ports
4 x
- Onboard audio
7.1 HD
- No. of PS/2 ports
1 x
- Depth
300 mm
- Height
100 mm
- Width
300 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3137606 MSI B550M PRO-VDH Motherboard PC base AMD AM4 Form factor (details) Micro-ATX Motherboard chipset AMD® B550
Description
This text is machine translated.
Features
- MSI B550M PRO-VDH Processor manufacturer: AMD, Socket AM4, compatible processors: AMD Ryzen™ 5, AMD Ryzen™ 7, 3rd generation AMD Ryzen™ 9. Supported memory: DDR4 SDRAM, RAM maximum: 128 GB, RAM type: DIMM. Supported drive interfaces: SATA III, supported disk drives: HDD & SSD, RAID levels: 0, 1, 10. Maximum resolution 4096 x 2160 pixel. Ethernet interfaces Type: Gigabit Ethernet, LAN controller: Realtek 8111HN




