
MSI B760M Gaming Plus Wifi Motherboard
Technical specifications
- Supported RAM Health Check: Non-ECC
- RAM - Registered or buffered: Unbuffered
- RAM features: Two-channel memory architecture, Intel extreme memory profiles (XMP) 3.0
- Audio type: HD audio (8-channel)
- Audio Codec: Realtek ALC897
- Audio-compatibility: High-definition audio
- Network controller Realtek RTL8125BG
- Network interfaces: 2.5 Gigabit Ethernet, Bluetooth 5.3, 802.11a/b/g/n/ac/ax (Wi-Fi 6E)
- Expansion slots: 1 x CPU; 4 x DIMM 288-pin; 1 x PCIe 4.0 x16; 1 x PCIe 3.0 x16; 1 x PCIe 4.0 x4; 2 x M.2 socket (2242/2260/2280 M.2 slot with key M)
- Memory interfaces: SATA-600 ports: 4 x 7-pin serial ATA- RAID 0 / RAID 1 / RAID 10 / RAID 5; PCIe 4.0 ports 1 x M.2; SATA-600 / PCIe 4.0 ports: 1 x M.2
- External interfaces: 1 x HDMI; 1 x DisplayPort; 2 x USB 2.0; 2 x USB 3.2 Gen 1; 2 x USB 3.2 Gen 2; 1 x LAN (2.5Gigabit Ethernet); 2 x antenna; 1 x audio line out – mini jack plug; 1 x microphone – mini jack plug; 1 x Audio line-out – mini jack plug; PS/2 keyboard/mouse
- Internal interfaces: 4 x USB 2.0 - multi-pin connector; 4 x USB 3.2 Gen 1 - multi-pin connector; 1 x USB-C 3.2 Gen 1 - multi-pin connector; 1 x audio - multi-pin connector; 1 x serial - pin connector; 1 x SPI multi-pin connector
- Power connections: ATX12V plug, 4 pin, main power connector, 24 pin, ATX12V plug, 8-pin
- BIOS Features: M-FLASH, MSI ClickBIOS 5
- Hardware features: MSI audio boost, over-current protection, 6 layers PCB, MSI mystic light, MSI steel armor, 2oz copper PCB, M.2 shield FROZR, 12+1+1 phase Power design, pre-assembled I/O shield, MSI core boost, extended heat sink design, DIY friendly design, Surface mount technology (SMT), MSI memory boost
- Product type
Motherboard
- Chipset
Intel® B760
Intel® 1700
- Form factor
Micro-ATX
- Processor/type
unterstützt Intel Core / Pentium Gold / Celeron der 12., 13. und 14. Generation
- RAM type
DDR5 RAM
- Clock speed
5800 MHz
6000 MHz
4800 MHz
6200 MHz
6400 MHz
6600 MHz
6800 MHz
5200 MHz
5000 MHz
5600 MHz
Show more
- RAM / Max. upgrade
256 GB
- Interfaces
HDMI™
DisplayPort
USB A (USB 2.0)
USB A (USB 3.2 1st gen)
USB A (USB 3.2 2nd gen)
Gigabit LAN (1/2.5 Gbps)
Audio line in
Audio line out
Microphone (3.5 mm jack)
PS/2
Show more
- No. of DDR5 slots
4 x
- No. of Gigabit LANs
1 x
- No. of PCIe 3.0 x16
1 x
- No. of PCIe 3.0 x16
1 x
- No. of PCIe x4
1 x
- No. of USB 2.0 ports
6 x
- No. of USB 3.2 2nd Gen (USB 3.1)
2 x
- No. of USB 3.2
4 x
- No. of USB 3.0 ports
1 x
- No. of PS/2 ports
1 x
- Depth
300 mm
- Height
100 mm
- Width
300 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3045591 MSI B760M Gaming Plus Wifi Motherboard PC base Intel® 1700 Form factor (details) Micro-ATX Motherboard chipset Intel® B7
Description
Scope of delivery
- I/O-shielding
- WLAN-antenna
- M.2 screws/spacer sets
- 1 x Serial ATA cable
- This text is machine translated.


