There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Motherboard
Intel® B760
Intel® 1700
Micro-ATX
unterstützt Intel Core / Pentium Gold / Celeron der 12., 13. und 14. Generation
DDR5 RAM
5800 MHz
6000 MHz
4800 MHz
6200 MHz
6400 MHz
6600 MHz
7000 MHz
6800 MHz
7200 MHz
5200 MHz
Show more256 GB
HDMI™
DisplayPort
USB A (USB 2.0)
USB C® (USB 3.2 2x 2nd gen)
USB A (USB 3.2 2nd gen)
Gigabit LAN (1/2.5 Gbps)
Audio line in
Audio line out
Microphone (3.5 mm jack)
S/PDIF
Show more4 x
1 x
1 x
1 x
1 x
8 x
3 x
2 x
3 x
Multicolour
300 mm
100 mm
300 mm
yes
User & Safety Instructions 3045593 MSI B760M PROJECT ZERO Motherboard PC base Intel® 1700 Form factor (details) Micro-ATX Motherboard chipset Intel® B760