
MSI Cubi NUC 1MG-007BDE 2.5 cm (1 inch) Barebone
Highlights & Details
- Display: 2.5 cm (1 inch)
- Intel® Core™ 7 150U 10 core(s) / max. 5.4 GHz
- Intel
- w/o OS
Technical specifications
- Product type
Barebone
- Model
Cubi NUC 1MG-007BDE
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- CPU series
Intel® Core™ 7
- CPU
Intel® Core™ 7 150U
- Processor/type
150U
- Processor cores (No.)
10 x
- CPU speed
1.8 GHz
- CPU turbo clock speed (max.)
5.4 GHz
- No. of processor E cores
8
- No. of processor P cores
2
- CPU efficiency core base clock speed
1.2 GHz
- CPU efficiency core boost clock
4 GHz
- CPU performance core base clock speed
1.8 GHz
- CPU performance core boost clock
5.4 GHz
- CPU cache
12 MB
- RAM / Max. upgrade
64 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Dedicated graphics card
No
- SSD size (total)
0 GB
- SSD
0 GB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- Drive
w/o hard drive
- Bluetooth
5.3
- Mobile internet
WiFi
- Keyboard layout
Keyboard not included
- No. of HDMI ports
1 x
- No. of Thunderbolt IFs
2 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- Interfaces
USB A (USB 3.2 1st gen)
HDMI™
Bluetooth
Wi-Fi 6E (IEEE 802.11ax)
Gigabit LAN (1/2.5 Gbps)
Card reader
Headphone/mic combo jack (3.5 mm)
Thunderbolt 4
- Supported memory cards
microSD
microSDHC
microSDXC
- Factory colour
Black
- Width
136 mm
- Height
50 mm
- Depth
133 mm
- Weight
1.55 kg
- Features
w/o RAM
w/o HDD
Memory card reader
Kensington lock
- Operating system (Version)
w/o OS
- Display size
- 23 inch
- Display
2.5 cm (1 inch)
- Wireless charging
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3274991 MSI Barebone Cubi NUC 1MG-007BDE 2.5 cm (1 inch) Intel® Core™ 7 150U 5.4 GHz Intel 936-B0B111-007
User & Safety Instructions
User & Safety Instructions 3274991 MSI Barebone Cubi NUC 1MG-007BDE 2.5 cm (1 inch) Intel® Core™ 7 150U 5.4 GHz Intel 936-B0B111-007
Description
This text is machine translated.





















