
MSI Cubi NUC AI 1UMG-019BEU Barebone
Highlights & Details
- Intel® Core™ Ultra 5 125H 14 core(s) / max. 4.5 GHz
- SO-DIMM
- Intel Arc Graphics
- w/o OS
Technical specifications
- Intel Core Ultra 5 processor family
- Intel core processor (1 series)
- Graphics card family: Intel
- Built-in graphics card model: Intel arc graphics
- WLAN standards Wi-Fi 6E (802.11ax)
- HDMI version 2.1
- Product type: Mini PC Barebone
- Motherboard Intel SoC
- Optical Drive Type: No.
- Installed operating system: No.
- Keyboard included: No.
- Product type
Barebone
- Model
Cubi NUC AI 1UMG-019BEU
- CPU series
Intel® Core™ Ultra 5
- CPU
Intel® Core™ Ultra 5 125H
- Processor/type
125H
- Processor cores (No.)
14 x
- CPU speed
0.7 GHz
- CPU turbo clock speed (max.)
4.5 GHz
- CPU cache
18 MB
- RAM type
SO-DIMM
- RAM / Max. upgrade
64 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Arc Graphics
- Dedicated graphics card
No
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Bluetooth
5.3
- Mobile internet
WiFi
- Keyboard layout
Keyboard not included
- No. of HDMI ports
2 x
- No of. USB type A 3.1 /3.2 2nd gen
2 x
- Interfaces
Gigabit LAN (1 Gbps)
USB A (USB 3.1 2nd gen)
HDMI™
USB A (USB 3.2 2nd gen)
- Factory colour
Black
- Width
119.6 mm
- Height
37.5 mm
- Depth
115.2 mm
- Weight
630 g
- PSU power
120 W
- Operating system (Version)
w/o OS
- Bluetooth
Yes
- No. of USB 3.2 2nd Gen (USB 3.1)
1 x
- Cooling
Active
- Material (details)
Plastic
- Operating voltage
230 V
- 10/100/1000 Mbps ports
2 x
- Supported monitors
4
- Type
External AC adapter
- Form factor
NUC
100 x 100 mm
- Wi-Fi
Yes
- UKCA
yes
- Operating temperature (T-T)
0 - 35 °C
- AC adapter included
yes
- Ethernet LAN
yes
- Cable lock slot
yes
- Storage relative humidity (H-H)
0 - 90 %
- VESA mounting
yes
- Number of memory slots
2
- Number of M.2 (M) slots
2
- Display included
no
- Microphone in
no
- DC-in jack
yes
- DVI port
no
- Built-in speaker(s)
no
- NVMe
yes
- Mouse included
no
- Card reader integrated
yes
- Trusted Platform Module (TPM)
yes
- Power cord included
yes
- Thunderbolt 4 ports quantity
2
- Efficient cores
8
- Performance cores
4
- Performance-core base frequency
1.2 GHz
- Efficient-core Max Turbo Frequency
3.6 GHz
- Performance-core Max Turbo Frequency
4.5 GHz
- Low Power Efficient-cores
2
- Low Power Efficient-core Max Turbo Frequency
2.5 GHz
- Low Power Efficient-core Base Frequency
700 MHz
- Operating relative humidity (H-H)
0 - 85 %
- Storage temperature (T-T)
-20 - 60 °C
- Package weight
1.45 kg
- Built-in processor
yes
- Number of processors supported
1
- Combo headphone/mic port
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3521516 MSI Barebone Cubi NUC AI 1UMG-019BEU Intel® Core™ Ultra 5 125H 4.5 GHz Intel Arc Graphics 936-B20911-019





