
Highlights & Details
MSI MEG Vision X AI 2NVV9-285AT 2.5 cm (1 inch) Gaming PC
- Display: 2.5 cm (1 inch)
- Intel® Core™ Ultra 9 285K 24 core(s) / max. 5.7 GHz
- RAM: 64 GB DDR5 RAM
- 1 TB SSD
- Nvidia GeForce RTX 5080 16 GB
- Windows® 11 Home
Technical specifications
- TDP 125W
- Threads: 24
- Z890 chipset
- Memory version: 32GB*2
- Audio Chipset: Realtek ALC1220P
- Audio:7.1 Channel HD Audio
- LAN: Intel killer E5000
- WLAN Intel/BE200.NGWG.NVX
- 42.6 L capacity
- Product type
Gaming PC
- Model
B921
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- CPU series
Intel® Core™ Ultra 9
- CPU
Intel® Core™ Ultra 9 285K
- Processor/type
285K
- Processor cores (No.)
24 x
- CPU speed
3.7 GHz
- CPU turbo clock speed (max.)
5.7 GHz
- CPU cache
36 MB
64 GB
- RAM type
DDR5 RAM
- No. of memory slots
4
- RAM / Max. upgrade
128 GB
- Dedicated graphics card (GPU manufacturer)
Nvidia
- Dedicated graphics card
Yes
- Dedicated graphics card (memory)
16 GB
- Onboard graphics card (version)
GeForce RTX 5080
- SSD size (total)
1024 GB
- SSD 1 type
SSD
- SSD
1 TB
- SSD connection
M.2 PCIe NVMe 4.0 x4
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Bluetooth
5.4
- Keyboard layout
Keyboard not included
- No. of DisplayPort
3 x
- No. of Gigabit LANs
1 x
- No. of HDMI ports
1 x
- No. of Thunderbolt IFs
2 x
- No. of USB type A 3.1 / 3.2 1st Gen
6 x
- No of. USB type A 3.1 /3.2 2nd gen
3 x
- No. of USB 3.0 ports
2 x
- Interfaces
HDMI™
DisplayPort
Thunderbolt 4
USB C® (USB 3.2 2x 2nd gen)
USB C® (USB 3.2 2nd gen)
USB A (USB 3.2 2nd gen)
USB A (USB 3.2 1st gen)
RJ45
Microphone input
Headphone input
Show more
- Factory colour
Black
- Width
502.7 mm
- Height
423.4 mm
- Depth
299.3 mm
- Weight
18.225 kg
- PSU power
850 W
- Features
CPU water cooling
Housing with window
RGB LED lighting
Kensington lock
- Operating system (Version)
Windows® 11 Home
- Display size
- 23 inch
- Display
2.5 cm (1 inch)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3730123 MSI Gaming PC MEG Vision X AI 2NVV9-285AT 2.5 cm (1 inch) Intel® Core™ Ultra 9 285K 5.7 GHz 64 GB RAM 1 TB SSD Nvidia Ge
User & Safety Instructions
User & Safety Instructions 3730123 MSI Gaming PC MEG Vision X AI 2NVV9-285AT 2.5 cm (1 inch) Intel® Core™ Ultra 9 285K 5.7 GHz 64 GB RAM 1 TB SSD Nvidia Ge
Description
This text is machine translated.



