
MSI MAG 244F Gaming screen EEC E (A - G) 59.9 cm (23.6 inch) 1920 x 1080 p 16:9 0.5 ms DisplayPort, HDMI™ IPS LCD
MSI MAG 244F Gaming screen
Highlights & Details
- Screen size 59.9 cm (23.6 inch) Full HD, 1920 x 1080 p;Response time: 0.5 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: DisplayPort, HDMI™;Tiltable
Technical specifications
- Screen technology: LCD
- Rapid IPS panel type
- Contrast ratio: 1000:1
- Contrast ratio (dynamic): 100000000:1
- 0.2745 x 0.2745 mm pixel distance
- HDMI version: 2.0b
- Tilt angle range -5 - 20°
- Product type
Gaming screen
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
59.9 cm
- Screen size diagonal (inches)
23.6 inch
- Screen size diagonal (inches)
23 inch
- Image format
16:9
- Panel technology
IPS LCD
- Touchscreen (display)
No
- Frame rate
200 Hz
- Response time
0.5 ms
- Brightness
300 cd/m²
- Contrast ratio (dyn)
100000000 : 1
- Static contrast ratio
1000 : 1
- Dot pitch
0.272 mm
- Factory colour
Black
- Interfaces
DisplayPort
HDMI™
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- Features
Tiltable
- Inclination
-5/+20
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Curved monitor
No
- HDR support
Yes
- Width
541.9 mm
- Height
398.3 mm
- Depth
220.2 mm
- Weight
2.88 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 541.9 x 398.3 x 220.2 mm
- Display size
24 inch - 29 inch
- Range of uses
Gaming
- Display resolution mode
Full HD
E (A - G)
- Display
59.9 cm (23.6 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
59.9 cm
- Power consumption (off)
0.3 W
- Device depth (without stand)
60 mm
- Display resolution
1920 x 1080 Pixel
- Height (without base)
322.3 mm
- Type
External
100 x 100 mm
- UKCA
yes
- Anti-glare screen
yes
- Headphone out
yes
- Width (without stand)
541.9 mm
- Cable lock slot
yes
- Colour gamut
96 %
- Colour depth
10 Bit
- VESA mounting
yes
- Height adjustment
no
- NVIDIA G-SYNC
no
- Built-in USB hub
no
- Built-in speaker(s)
no
- Pivot
no
- sRGB coverage (typical)
126 %
- Adobe RGB coverage
91 %
- AMD FreeSync
no
- Horizontal scan range
54,9 - 220 kHz
- Quick start guide
yes
- DCI-P3 coverage
96 %
- Energy consumption (SDR) per 1000 hours
17 kWh
- Energy consumption (HDR) per 1000 hours
34 kWh
- Response time (MPRT)
1 ms
- HDMI
yes
- Swivelling
no
- Package weight
4.7 kg
- Built-in camera
no
- Tilt adjustment
yes
- Vertical scan range
48 - 200 Hz
- Viewable size, horizontal
52.7 cm
- Viewable size, vertical
29.6 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3451278 MSI MAG 244F Gaming screen EEC E (A - G) 59.9 cm (23.6 inch) 1920 x 1080 p 16:9 0.5 ms DisplayPort, HDMI™ IPS LCD
Description
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor





