
MSI MAG 272QPDE X24 Gaming screen EEC E (A - G) 174.2 cm (68.6 inch) 2560 x 1440 p 16:9 0.03 ms Headphone input, HDMI™,
Highlights & Details
MSI MAG 272QPDE X24 Gaming screen
- Screen size 174.2 cm (68.6 inch) WQHD, 2560 x 1440 p;Response time: 0.03 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: Headphone input, HDMI™, DisplayPort, USB C® (DP Alt Mode);Portrait view, HDR, Height adjustable, Kensington lock, Headphone jack, Tiltable, Pivoted, Swivelling, WQHD resolution
Technical specifications
- Product type
Gaming screen
- Resolution (max.)
2560 x 1440 p
- Screen size diagonal (cm)
27 cm
- Screen size diagonal (inches)
68.6 inch
- Screen size diagonal (inches)
68 inch
- Image format
16:9
- Panel technology
OLED
- Touchscreen (display)
No
- Frame rate
240 Hz
- Response time
0.03 ms
- Brightness
200 cd/m²
- Static contrast ratio
1500000 : 1
- Dot pitch
0.229 mm
- Factory colour
Black
- Interfaces
Headphone input
HDMI™
DisplayPort
USB C® (DP Alt Mode)
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- No. of USB 3.0 ports
1 x
- Features
Portrait view
HDR
Height adjustable
Kensington lock
Headphone jack
Tiltable
Pivoted
Swivelling
WQHD resolution
- Inclination
-5/+20
- Adjustable height
110 mm
- Swivel angle
-30°
+30°
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Curved monitor
No
- HDR support
Yes
- Width
833 mm
- Height
535 mm
- Depth
182 mm
- Weight
5.7 kg
- Power supply (details)
100~240V, 50/60Hz
- Dim
(W x H x D) 833 x 535 x 182 mm
- Screen size/position settings
Height
Tilt
Pivoting
Pivoting (rotation)
- Display size
61 inch - 75 inch
- Display type
QD-OLED
- Range of uses
Gaming
- Display resolution mode
WQHD
- Wall mounting option
100 x 100 mm VESA standard
E (A - G)
- Display
174.2 cm (68.6 inch)
- Screen resolution
WQHD (2560 x 1440 Pixel)
- Display (cm)
174.2 cm
- Power consumption (off)
0.3 W
- Standby consumption
0.5 W
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3597453 MSI MAG 272QPDE X24 Gaming screen EEC E (A - G) 174.2 cm (68.6 inch) 2560 x 1440 p 16:9 0.03 ms Headphone input, HDMI™,
Description
Features
- MSI QD OLED panel – with stunning image quality and fast response time.
- Fastest GtG response time of 0.03 ms and refresh rate of 240 Hz.
- QD Premium Color – Ensures colors meet market standards – Delta E≤2.
- Crystal clear movement – VESA ClearMR 13000 certified.
- MSI OLED CARE 2.0 – Reduces the risk of OLED image shadows/burn-in.
- Console Mode – Optimized for seamless compatibility with gaming consoles such as PS5 and Xbox Series X|S.
- This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor














