
MSI MAG 272QPWDE Gaming screen EEC F (A - G) 67.3 cm (26.5 inch) 2560 x 1440 p 16:9 0.03 ms HDMI™, DisplayPort, USB C®,
Highlights & Details
MSI MAG 272QPWDE Gaming screen
- Screen size 67.3 cm (26.5 inch) WQHD, 2560 x 1440 p;Response time: 0.03 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: HDMI™, DisplayPort, USB C®, Headphone input;Kensington lock
Technical specifications
- Display colors: 1.07B
- HDMI version 2.1
- HDMI HDCP version 2.3
- Active Display Area (mm): 590.42(H) x 333.72(V)
- Dynamic Refresh Rate technology: Adaptive-sync
- SDR brightness (nits): 250
- DisplayPort version 1.4a
- DisplayPort HDCP version 2.3
- HDR Brightness (peak nits): 1000
- Network cable type C13
- DisplayPort cable 1
- Product type
Gaming screen
- Resolution (max.)
2560 x 1440 p
- Screen size diagonal (cm)
67.31 cm
- Screen size diagonal (inches)
26.5 inch
- Screen size diagonal (inches)
26 inch
- Image format
16:9
- Panel technology
OLED
- Frame rate
280 Hz
- Response time
0.03 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
1500000 : 1
- Static contrast ratio
1500000 : 1
- Dot pitch
0.229 mm
- Factory colour
White
- Interfaces
HDMI™
DisplayPort
USB C®
Headphone input
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- No. of USB 3.0 ports
1 x
- Features
Kensington lock
- Inclination
-5/+20
- Adjustable height
110 mm
- Angular position
90°
- Swivel angle
30°
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Curved monitor
No
- HDR support
Yes
- HDR format
HDR10
- HDR-certified
VESA DisplayHDR True Black 400
- Weight
10.49
- Power supply (details)
100 - 240 V/50 - 60 Hz
- Screen size/position settings
Height
Tilt
Pivoting
Pivoting (rotation)
- Display size
24 inch - 29 inch
- Display type
QD-OLED
- Range of uses
Gaming
- Display resolution mode
WQHD
- Wall mounting option
100 x 100 mm VESA standard
F (A - G)
- Display
67.3 cm (26.5 inch)
- Screen resolution
WQHD (2560 x 1440 Pixel)
- Display (cm)
67.3 cm
25 kWh/year
- Power consumption (off)
0.3 W
- Standby consumption
0.5 W
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3451277 MSI MAG 272QPWDE Gaming screen EEC F (A - G) 67.3 cm (26.5 inch) 2560 x 1440 p 16:9 0.03 ms HDMI™, DisplayPort, USB C®,
Description
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











